-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.000015uF, 0402,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C150J3RALTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C150J3RALTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.000015uF, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C150J3RALTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C150J3RALTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402T150J3RCLTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000015uF, Surface Mount, 0402, CHIP | KEMET Corporation | C0402C150J3RALTU vs C0402T150J3RCLTU |
C0402T150J3RCCTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | C0402C150J3RALTU vs C0402T150J3RCCTU |
C0402T150J3RCC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402C150J3RALTU vs C0402T150J3RCC7411 |
C0402T150J3RACTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | C0402C150J3RALTU vs C0402T150J3RACTM |
C0402C150J3RACTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.000015uF, 0402, | KEMET Corporation | C0402C150J3RALTU vs C0402C150J3RACTU |
C0402C150J3RACTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.000015uF, 0402, | KEMET Corporation | C0402C150J3RALTU vs C0402C150J3RACTM |
C0402T150J3RBCTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | C0402C150J3RALTU vs C0402T150J3RBCTU |
C0402C150J3RAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.000015uF, 0402, | KEMET Corporation | C0402C150J3RALTU vs C0402C150J3RAC |
C0402T150J3RAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | C0402C150J3RALTU vs C0402T150J3RAC |
C0402T150J3RALTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000015uF, Surface Mount, 0402, CHIP | KEMET Corporation | C0402C150J3RALTU vs C0402T150J3RALTU |