Part Details for C0402C123J4NAC by KEMET Corporation
Overview of C0402C123J4NAC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for C0402C123J4NAC
C0402C123J4NAC CAD Models
C0402C123J4NAC Part Data Attributes
|
C0402C123J4NAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C123J4NAC
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8L | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402C123J4NAC
This table gives cross-reference parts and alternative options found for C0402C123J4NAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C123J4NAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C123J4NAC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402C123J4NAC vs C0402C123J4NAC7411 |
C0402C123J4NAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402C123J4NAC vs C0402C123J4NAL |
C0402C123J4NACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402C123J4NAC vs C0402C123J4NACTU |
C0402C123J4NAL7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402C123J4NAC vs C0402C123J4NAL7411 |