-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 11pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29T8924
|
Newark | Multilayer Ceramic Capacitor, C Series, 11 Pf, - 5%, C0G/Np0, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Kemet C0402C110J5GACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 30531 |
|
$0.0890 / $0.1930 | Buy Now |
DISTI #
12AC0555
|
Newark | Cap, 11Pf, 50V, 5%, C0G/Np0, 0402, Capacitance:11Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C0402C110J5GACTU RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0480 / $0.0680 | Buy Now |
DISTI #
399-C0402C110J5GACTUCT-ND
|
DigiKey | CAP CER 11PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23512 In Stock |
|
$0.0684 / $0.4000 | Buy Now |
DISTI #
C0402C110J5GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 11 pF, 50 V, ? 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: C0402C110J5GACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0635 / $0.0667 | Buy Now |
DISTI #
80-C0402C110J5G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 11pF C0G 0402 5% RoHS: Compliant | 11430 |
|
$0.0680 / $0.3800 | Buy Now |
DISTI #
V72:2272_16252300
|
Arrow Electronics | Cap Ceramic 11pF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1297 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1831 Container: Cut Strips | Americas - 9504 |
|
$0.0665 / $0.0771 | Buy Now |
DISTI #
31296524
|
Verical | Cap Ceramic 11pF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1297 Package Multiple: 1 Date Code: 1831 | Americas - 9504 |
|
$0.0771 | Buy Now |
|
Bristol Electronics | 474 |
|
RFQ | ||
DISTI #
C0402C110J5GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 11pF C0G 0402 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0770 / $0.0810 | Buy Now |
DISTI #
C0402C110J5GACTU
|
TME | Capacitor: ceramic, MLCC, 11pF, 50V, C0G (NP0), ±5%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0115 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C110J5GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C110J5GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 11pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C110J5GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C110J5GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402COG110J500NJN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000011uF, 0402, | Eyang Technology Development Co Ltd | C0402C110J5GACTU vs C0402COG110J500NJN |
CL05C110JB5ALNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000011uF, 0402, | Samsung Electro-Mechanics | C0402C110J5GACTU vs CL05C110JB5ALNP |
C0402T110J5GCLTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0402, CHIP | KEMET Corporation | C0402C110J5GACTU vs C0402T110J5GCLTU |
MCH155A110JC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000011uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | C0402C110J5GACTU vs MCH155A110JC |
C0402T110J5GBC9028 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000011uF, 0402, | KEMET Corporation | C0402C110J5GACTU vs C0402T110J5GBC9028 |
C0402T110J5GAC7867 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000011uF, 0402, | KEMET Corporation | C0402C110J5GACTU vs C0402T110J5GAC7867 |
CL05C110JB5ANND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000011uF, 0402, | Samsung Electro-Mechanics | C0402C110J5GACTU vs CL05C110JB5ANND |
GRM1555C1H110JA01B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0402C110J5GACTU vs GRM1555C1H110JA01B |
GCM1555C1H110JZ13K | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000011uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0402C110J5GACTU vs GCM1555C1H110JZ13K |
CC0402JPNPO9BN110 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0402, CHIP | YAGEO Corporation | C0402C110J5GACTU vs CC0402JPNPO9BN110 |