Part Details for C0402C105M9PAC7867 by KEMET Corporation
Overview of C0402C105M9PAC7867 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402C105M9PAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0402C105M9PACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 1uF X5R 0402 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 4350000 In Stock |
|
$0.0067 / $0.0069 | Buy Now |
DISTI #
C0402C105M9PAC7867
|
Avnet Abacus | - Tape and Reel (Alt: C0402C105M9PAC7867) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0402C105M9PAC7867
C0402C105M9PAC7867 CAD Models
C0402C105M9PAC7867 Part Data Attributes
|
C0402C105M9PAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C105M9PAC7867
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, X5R, -/+15ppm/Cel TC, 1uF, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402C105M9PAC7867
This table gives cross-reference parts and alternative options found for C0402C105M9PAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C105M9PAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM05X5R105M06AB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | KYOCERA Corporation | C0402C105M9PAC7867 vs CM05X5R105M06AB |
CM05X5R105M06KQ | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0402C105M9PAC7867 vs CM05X5R105M06KQ |
C0402B105M007RY | Ceramic Capacitor, Ceramic, | Holy Stone Enterprise Co Ltd | C0402C105M9PAC7867 vs C0402B105M007RY |
04022B105M5B30D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | YAGEO Corporation | C0402C105M9PAC7867 vs 04022B105M5B30D |
C1005X5R105MCTS | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Darfon Corporation | C0402C105M9PAC7867 vs C1005X5R105MCTS |
C0402X5R105M6R3NYN | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | Eyang Technology Development Co Ltd | C0402C105M9PAC7867 vs C0402X5R105M6R3NYN |
GMC04X5R105M6R3NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | C0402C105M9PAC7867 vs GMC04X5R105M6R3NT-LF |
0402X105M063NU | Ceramic Capacitor, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | Hitano Enterprise Corp | C0402C105M9PAC7867 vs 0402X105M063NU |
C1005X5R105MCAS | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | Darfon Corporation | C0402C105M9PAC7867 vs C1005X5R105MCAS |
C0402C105M9PAL7867 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | KEMET Corporation | C0402C105M9PAC7867 vs C0402C105M9PAL7867 |