There are no models available for this part yet.
Overview of C0402C105K9PACTM by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
CAD Models for C0402C105K9PACTM by KEMET Corporation
Part Data Attributes for C0402C105K9PACTM by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.82 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.5 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for C0402C105K9PACTM
This table gives cross-reference parts and alternative options found for C0402C105K9PACTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C105K9PACTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402X5R824K6R3NYB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.82uF, 0402, | Eyang Technology Development Co Ltd | C0402C105K9PACTM vs C0402X5R824K6R3NYB |
C0402X5R824K6R3NJB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.82uF, 0402, | Eyang Technology Development Co Ltd | C0402C105K9PACTM vs C0402X5R824K6R3NJB |
GRM155R60J824KE19D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.82uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0402C105K9PACTM vs GRM155R60J824KE19D |
CM05X5R824K06KB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.82uF, 0402, | KYOCERA Corporation | C0402C105K9PACTM vs CM05X5R824K06KB |
CC0402KRX5R5BB824 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% -Tol, X5R, 15% TC, 0.82uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | C0402C105K9PACTM vs CC0402KRX5R5BB824 |
CC0402KCX5R5BB824 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.82uF, 0402, | YAGEO Corporation | C0402C105K9PACTM vs CC0402KCX5R5BB824 |
GMC04X5R824K6R3NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.82uF, 0402, | Cal-Chip Electronics | C0402C105K9PACTM vs GMC04X5R824K6R3NTDLF |
CM05X5R824K06KN | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.82uF, 0402, | KYOCERA Corporation | C0402C105K9PACTM vs CM05X5R824K06KN |
CM05X5R824K06KQ | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.82uF, 0402, | KYOCERA Corporation | C0402C105K9PACTM vs CM05X5R824K06KQ |
CM05X5R824K06AN | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.82uF, 0402, | KYOCERA Corporation | C0402C105K9PACTM vs CM05X5R824K06AN |