-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, +80-20%, Y5V, 0402 (1005 mm), -30º ~ +85ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C0402C104Z4VAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF Y5V 0402 -20%,+80% RoHS: Compliant | 175163 |
|
$0.0020 / $0.1000 | Buy Now |
|
Bristol Electronics | 13784 |
|
RFQ | ||
DISTI #
C1S408401826289
|
Chip1Stop | Cap Ceramic 0.1uF 16V Y5V -20% to 80% Pad SMD 0402 85℃ Bulk RoHS: Compliant | 8910 |
|
$0.0024 | Buy Now |
DISTI #
C1S408402522706
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 1210 |
|
$0.0017 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C104Z4VAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C104Z4VAC
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, +80-20%, Y5V, 0402 (1005 mm), -30º ~ +85ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C104Z4VAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C104Z4VAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM05Y5V104Z16AH | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 0.1uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0402C104Z4VAC vs CM05Y5V104Z16AH |
GRP155F51C104ZA01C | CAPACITOR, CERAMIC, 16V, Y5V, 0.1uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | C0402C104Z4VAC vs GRP155F51C104ZA01C |
C1005Y5V104ZEAS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402, CHIP, GREEN | Darfon Corporation | C0402C104Z4VAC vs C1005Y5V104ZEAS |
GRM155F51C104ZA01D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0402C104Z4VAC vs GRM155F51C104ZA01D |
C1005Y5V1C104ZT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, 22/-82% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | C0402C104Z4VAC vs C1005Y5V1C104ZT |
GRM155F51C104ZA01J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0402C104Z4VAC vs GRM155F51C104ZA01J |
CS1005Y5V104Z160NB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.1uF, 0402, | Samwha Electronics | C0402C104Z4VAC vs CS1005Y5V104Z160NB |
EMK105F104ZV-F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402, CHIP, LEAD FREE | TAIYO YUDEN | C0402C104Z4VAC vs EMK105F104ZV-F |
GRM155F51C104ZA01W | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0402C104Z4VAC vs GRM155F51C104ZA01W |
CL05F104ZONC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | C0402C104Z4VAC vs CL05F104ZONC |