-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±20%, X5R, 0402 (1005 mm), -55º ~ +85ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC9521
|
Newark | Cap, 0.1µf, 16V, 20%, X5R, 0402, Capacitance:0.1µf, Voltage Rating:16V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C0402C104M4PACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 275185 |
|
$0.0090 / $0.0240 | Buy Now |
DISTI #
72M7328
|
Newark | Capacitor, ceramic,100Nf,16Vdc,20-% Tol,20+% Tol, x5R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C0402C104M4PACTU RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0220 | Buy Now |
DISTI #
399-14268-1-ND
|
DigiKey | CAP CER 0.1UF 16V X5R 0402 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
34646 In Stock |
|
$0.0048 / $0.1000 | Buy Now |
DISTI #
C0402C104M4PACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 16 V, ? 20%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C104M4PACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0102 | Buy Now |
DISTI #
80-C0402C104M4P
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X5R 0402 20% RoHS: Compliant | 1019551 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
76840322
|
Verical | Cap Ceramic 0.1uF 16V X5R 20% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 8696 Package Multiple: 1 Date Code: 2249 | Americas - 19195 |
|
$0.0115 | Buy Now |
DISTI #
35268647
|
Verical | Cap Ceramic 0.1uF 16V X5R 20% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 491 Package Multiple: 1 Date Code: 1923 | Americas - 9001 |
|
$0.0116 / $0.0138 | Buy Now |
|
Quest Components | 24000 |
|
$0.0045 / $0.0450 | Buy Now | |
DISTI #
C0402C104M4PACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X5R 0402 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0048 / $0.0051 | Buy Now |
DISTI #
C1S408402362210
|
Chip1Stop | Cap Ceramic 0.1uF 16V X5R 20% Pad SMD 0402 85C T/R RoHS: Compliant | 19195 |
|
$0.0120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C104M4PACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C104M4PACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±20%, X5R, 0402 (1005 mm), -55º ~ +85ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C104M4PACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C104M4PACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGA2B2X5R1C104M050BA | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | C0402C104M4PACTU vs CGA2B2X5R1C104M050BA |
GRM155R61C104MA88J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0402C104M4PACTU vs GRM155R61C104MA88J |
MMASE105SB5104MFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C104M4PACTU vs MMASE105SB5104MFNA18 |
GRM155R61C104MA88D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0402C104M4PACTU vs GRM155R61C104MA88D |
MBASE105SB5104MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C104M4PACTU vs MBASE105SB5104MFNA01 |
MMASE105SB5104MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C104M4PACTU vs MMASE105SB5104MFNA01 |
C1005X5R1C104M050BA | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | C0402C104M4PACTU vs C1005X5R1C104M050BA |
MBASE105SB5104MFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C104M4PACTU vs MBASE105SB5104MFNA18 |
C0402C104M4PAL7867 | CAP,CERAMIC,100NF,16VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,0402 CASE | KEMET Corporation | C0402C104M4PACTU vs C0402C104M4PAL7867 |
CC0402MRX5R7BB104 | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±20%, X5R, 0402 (1005 mm), 0.022"T, -55º ~ +85ºC, 7" Reel/Paper Tape | YAGEO Corporation | C0402C104M4PACTU vs CC0402MRX5R7BB104 |