-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, X7R, -/+15ppm/Cel TC, 0.1uF, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y6872
|
Newark | Cap, Mlcc, X7R, 0.1Uf, 10V, 0402, Capacitance:0.1Μf, Voltage(Dc):10V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:1.02Mm Rohs Compliant: No |Kemet C0402C104K8RALTU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1956 |
|
$0.1220 | Buy Now |
DISTI #
13M6334
|
Newark | Cap, Mlcc, X7R, 0.1Uf, 10V, 0402, Reel, Capacitance:0.1Μf, Voltage(Dc):10V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:1.02Mm Rohs Compliant: No |Kemet C0402C104K8RALTU RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0960 / $0.1280 | Buy Now |
DISTI #
399-C0402C104K8RALTUCT-ND
|
DigiKey | CAP CER 0.1UF 10V X7R 0402 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5966 In Stock |
|
$0.0945 / $0.5200 | Buy Now |
DISTI #
C0402C104K8RALTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 10 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C104K8RALTU) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0925 | Buy Now |
DISTI #
C0402C104K8RALTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 10 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C104K8RALTU) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0895 / $0.0940 | Buy Now |
DISTI #
80-C0402C104K8RAL
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.1uF X7R 0402 10% RoHS: Not Compliant | 51920 |
|
$0.0990 / $0.4200 | Buy Now |
DISTI #
V72:2272_07434895
|
Arrow Electronics | Cap Ceramic 0.1uF 10V X7R 10% Pad SMD 0402 125°C T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2136 Container: Cut Strips | Americas - 8786 |
|
$0.0949 / $0.1297 | Buy Now |
DISTI #
59814049
|
Verical | Cap Ceramic 0.1uF 10V X7R 10% Pad SMD 0402 125°C T/R RoHS: Not Compliant Min Qty: 62 Package Multiple: 1 Date Code: 2136 | Americas - 8786 |
|
$0.1297 | Buy Now |
|
Bristol Electronics | Min Qty: 11 | 10000 |
|
$0.0658 / $0.4875 | Buy Now |
|
Quest Components | CAP,CERAMIC,100NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0402 CASE | 8000 |
|
$0.0975 / $0.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C104K8RALTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C104K8RALTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, X7R, -/+15ppm/Cel TC, 0.1uF, 0402
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C104K8RALTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C104K8RALTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C104K8RAL7867 | CAP,CERAMIC,100NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0402 CASE | KEMET Corporation | C0402C104K8RALTU vs C0402C104K8RAL7867 |
C0402T104K8RBLTU | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | KEMET Corporation | C0402C104K8RALTU vs C0402T104K8RBLTU |
CL05B104KPNS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | Samsung Electro-Mechanics | C0402C104K8RALTU vs CL05B104KPNS |
CL05B104KPNO | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | Samsung Electro-Mechanics | C0402C104K8RALTU vs CL05B104KPNO |
MCASL105SB7104KFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C104K8RALTU vs MCASL105SB7104KFNA1J |
0402C104KZPT10 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | Mijo Technology | C0402C104K8RALTU vs 0402C104KZPT10 |
C0402T104K8RAL9028 | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | KEMET Corporation | C0402C104K8RALTU vs C0402T104K8RAL9028 |
C0402C104K8RACTU | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 6.3V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | C0402C104K8RALTU vs C0402C104K8RACTU |
0402X7R104K10V | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | Synton-Tech Corp | C0402C104K8RALTU vs 0402X7R104K10V |
C1005X7R104KDTS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Darfon Corporation | C0402C104K8RALTU vs C1005X7R104KDTS |