-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±5%, X7R, 0402 (1005 mm), -55º ~ +125ºC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0402C104J4RAC31127665TR-ND
|
DigiKey | CAP CER 0.1UF 16V X7R 0402 Min Qty: 50000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C104J4RAC31127665
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C104J4RAC31127665
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±5%, X7R, 0402 (1005 mm), -55º ~ +125ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0402 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | KEMET |