Capacitors
C0402C103K3RACAUTO
KEMET Corporation
Description: Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 25V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, Bulk

Overview of C0402C103K3RACAUTO by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for C0402C103K3RACAUTO by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 76AH8278
Newark Cap, Aec-Q200, 0.01Uf, 25V, Mlcc, 0402, Capacitance:0.01µf, Voltage(Dc):25V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:1.02Mmrohs Compliant: Yes |Kemet C0402C103K3RACAUTO RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel 10000
  • 10,000 $0.0150
$0.0150 Buy Now
DISTI # 76AH8277
Newark Cap, Aec-Q200, 0.01Uf, 25V, Mlcc, 0402, Capacitance:0.01µf, Voltage(Dc):25V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:1.02Mmrohs Compliant: Yes |Kemet C0402C103K3RACAUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 8173
  • 1 $0.0230
  • 25 $0.0230
  • 100 $0.0190
  • 250 $0.0190
  • 500 $0.0190
$0.0190 / $0.0230 Buy Now
DISTI # 30AC9489
Newark Cap, Mlcc, Aec-Q200, X7R, 0.01Uf, 0402 Rohs Compliant: Yes |Kemet C0402C103K3RACAUTO RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 10,000 $0.0180
$0.0180 Buy Now
DISTI # 399-14416-1-ND
DigiKey CAP CER 10000PF 25V X7R 0402 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 49551
In Stock
  • 1 $0.1600
  • 10 $0.1100
  • 50 $0.0658
  • 100 $0.0517
  • 500 $0.0382
  • 1,000 $0.0316
  • 2,500 $0.0294
  • 5,000 $0.0269
  • 10,000 $0.0250
  • 20,000 $0.0238
  • 30,000 $0.0225
  • 50,000 $0.0207
  • 100,000 $0.0171
  • 250,000 $0.0157
$0.0157 / $0.1600 Buy Now
DISTI # C0402C103K3RACAUTO
Avnet Americas Multilayer Ceramic Capacitor, 0.01 uF, 25 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C103K3RACAUTO) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0135
$0.0135 Buy Now
DISTI # 76AH8278
Avnet Americas Multilayer Ceramic Capacitor, 0.01 uF, 25 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: 76AH8278) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel 0
RFQ
DISTI # 76AH8277
Avnet Americas Multilayer Ceramic Capacitor, 0.01 uF, 25 V, ± 10%, X7R, 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 76AH8277) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 49 Weeks, 1 Days Container: Ammo Pack 0
RFQ
DISTI # 80-C0402C103K3RAUTO
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.01uF X7R 0402 10% AEC-Q200 RoHS: Compliant 22930
  • 1 $0.1000
  • 10 $0.0430
  • 100 $0.0220
  • 1,000 $0.0140
  • 10,000 $0.0110
  • 100,000 $0.0100
$0.0100 / $0.1000 Buy Now
DISTI # 77360153
Verical Cap Ceramic 0.01uF 25V X7R 10% Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 4717 Package Multiple: 1 Americas - 12000
  • 4,762 $0.0147
  • 5,320 $0.0132
  • 10,000 $0.0122
  • 50,000 $0.0105
$0.0105 / $0.0147 Buy Now
Bristol Electronics   4500
RFQ
Quest Components   3600
  • 1 $0.0600
  • 501 $0.0200
  • 2,501 $0.0120
$0.0120 / $0.0600 Buy Now
DISTI # C0402C103K3RACAUTO
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.01uF X7R 0402 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 150000
In Stock
  • 10,000 $0.0109
$0.0109 Buy Now
DISTI # C0402C103K3RACAUTO
TME Capacitor: ceramic, MLCC, 10nF, 25V, X7R, ±10%, SMD, 0402 Min Qty: 1 12000
  • 1 $0.0960
  • 10 $0.0354
  • 50 $0.0239
  • 100 $0.0205
  • 500 $0.0151
  • 1,000 $0.0134
  • 2,000 $0.0121
  • 5,000 $0.0107
  • 10,000 $0.0099
  • 50,000 $0.0086
$0.0086 / $0.0960 Buy Now
DISTI # C0402C103K3RACAUTO
Avnet Abacus Multilayer Ceramic Capacitor, 0.01 uF, 25 V, � 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C103K3RACAUTO) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C0402C103K3RACAUTO
Avnet Asia Multilayer Ceramic Capacitor, 0.01 uF, 25 V, ± 10%, X7R, 0402 [1005 Metric] (Alt: C0402C103K3RACAUTO) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days 50000
  • 10,000 $0.0054
  • 30,000 $0.0019
$0.0019 / $0.0054 Buy Now
DISTI # C1S408402989600
Chip1Stop Capacitor Ceramic Multilayer RoHS: Compliant 11
  • 50 $0.0105
$0.0105 Buy Now

CAD Models for C0402C103K3RACAUTO by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0402C103K3RACAUTO by KEMET Corporation

C0402C103K3RACAUTO
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Part Package Code
0402
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.01 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Punched Paper, 7 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
AEC-Q200
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. C0402C103K3RACAUTO
    KEMET Corporation
    Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 25V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, Bulk
    VS

Alternate Parts for C0402C103K3RACAUTO

This table gives cross-reference parts and alternative options found for C0402C103K3RACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C103K3RACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0402B103K250N Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd C0402C103K3RACAUTO vs 0402B103K250N
C0402C103K3RACAUTO7411 Ceramic Capacitor, Ceramic, KEMET Corporation C0402C103K3RACAUTO vs C0402C103K3RACAUTO7411
0402B103K250S Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd C0402C103K3RACAUTO vs 0402B103K250S
CM05X7R103K25AQ Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, KYOCERA Corporation C0402C103K3RACAUTO vs CM05X7R103K25AQ
MAAST105SB7103KFNA01 Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP TAIYO YUDEN C0402C103K3RACAUTO vs MAAST105SB7103KFNA01
C0402C103K3RECAUTO Ceramic Capacitor, Ceramic, KEMET Corporation C0402C103K3RACAUTO vs C0402C103K3RECAUTO
C0402T103K3RBL9028 Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, KEMET Corporation C0402C103K3RACAUTO vs C0402T103K3RBL9028
CC0402X103K2 Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, Strong Capacitor Co Ltd C0402C103K3RACAUTO vs CC0402X103K2
0402B103K250NB Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, Hitano Enterprise Corp C0402C103K3RACAUTO vs 0402B103K250NB
GRP155R71E103KD01J Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, Murata Manufacturing Co Ltd C0402C103K3RACAUTO vs GRP155R71E103KD01J

Related Parts for C0402C103K3RACAUTO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0402C103K3RACAUTO by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0402C103K3RACAUTO by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0402C103K3RACAUTO would you like to use for your alert(s)?
  • Please alert me when C0402C103K3RACAUTO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0402C103K3RACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0402C103K3RACAUTO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0402C103K3RACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0402C103K3RACAUTO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0402C103K3RACAUTO by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: