Datasheets
C0402C103J5RACTU by: KEMET Corporation

Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±5%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked

Part Details for C0402C103J5RACTU by KEMET Corporation

Overview of C0402C103J5RACTU by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Price & Stock for C0402C103J5RACTU

Part # Distributor Description Stock Price Buy
DISTI # 57J0044
Newark Ceramic Capacitor 0.01Uf 50V X7R 5%, 0402, Capacitance:0.01Μf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Width:0.5Mmrohs Compliant: Yes |Kemet C0402C103J5RACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 9141
  • 1 $0.1030
  • 25 $0.0950
  • 100 $0.0950
  • 250 $0.0950
  • 500 $0.0950
  • 1,000 $0.0880
  • 2,500 $0.0810
$0.0810 / $0.1030 Buy Now
DISTI # 52AC4004
Newark Cap, 0.01Μf, 50V, 5%, X7R, 0402, Capacitance:10000Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C0402C103J5RACTU RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 10,000 $0.0070
  • 20,000 $0.0060
$0.0060 / $0.0070 Buy Now
DISTI # 399-C0402C103J5RACTUCT-ND
DigiKey CAP CER 10000PF 50V X7R 0402 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 987642
In Stock
  • 1 $0.4500
  • 10 $0.2660
  • 50 $0.1934
  • 100 $0.1708
  • 500 $0.1323
  • 1,000 $0.1203
  • 2,500 $0.1076
  • 5,000 $0.0999
  • 10,000 $0.0085
  • 20,000 $0.0077
  • 30,000 $0.0073
  • 50,000 $0.0069
  • 70,000 $0.0066
  • 100,000 $0.0064
  • 250,000 $0.0059
  • 500,000 $0.0056
  • 1,000,000 $0.0053
$0.0053 / $0.4500 Buy Now
DISTI # C0402C103J5RACTU
Avnet Americas Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ? 5%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C103J5RACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 29 Weeks, 0 Days Container: Reel 540000
  • 10,000 $0.0779
  • 20,000 $0.0766
  • 40,000 $0.0760
  • 60,000 $0.0748
  • 80,000 $0.0742
$0.0742 / $0.0779 Buy Now
DISTI # 80-C0402C103J5R
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0402 5% RoHS: Compliant 480595
  • 1 $0.1200
  • 10 $0.0270
  • 100 $0.0140
  • 1,000 $0.0110
  • 2,500 $0.0100
  • 10,000 $0.0060
$0.0060 / $0.1200 Buy Now
DISTI # V36:1790_07471410
Arrow Electronics Cap Ceramic 0.01uF 50V X7R 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 23 Weeks Date Code: 2422 Americas - 30000
  • 10,000 $0.0746
$0.0746 Buy Now
DISTI # V72:2272_07471410
Arrow Electronics Cap Ceramic 0.01uF 50V X7R 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2208 Container: Cut Strips Americas - 4560
  • 1,183 $0.0845
  • 3,000 $0.0786
$0.0786 / $0.0845 Buy Now
DISTI # 70096822
RS Capacitor, Ceramic, Cap .010uF, Tol 5%, SMT, Vol-Rtg 50V, X7R | KEMET C0402C103J5RACTU RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk 0
  • 10,000 $0.1000
  • 100,000 $0.0950
  • 500,000 $0.0900
  • 1,000,000 $0.0850
$0.0850 / $0.1000 RFQ
DISTI # 83600486
Verical Cap Ceramic 0.01uF 50V X7R 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2422 Americas - 30000
  • 10,000 $0.0746
$0.0746 Buy Now
DISTI # 69094230
Verical Cap Ceramic 0.01uF 50V X7R 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 75 Package Multiple: 1 Date Code: 2208 Americas - 4560
  • 75 $0.0845
$0.0845 Buy Now
Bristol Electronics   30419
RFQ
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.01 UF, SURFACE MOUNT, 0402 9184
  • 1 $0.0480
  • 279 $0.0300
  • 1,668 $0.0216
$0.0216 / $0.0480 Buy Now
DISTI # C0402C103J5RACTU
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0402 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 430000
In Stock
  • 10,000 $0.0058
  • 20,000 $0.0057
  • 30,000 $0.0056
  • 50,000 $0.0055
  • 100,000 $0.0054
  • 250,000 $0.0053
  • 500,000 $0.0052
$0.0052 / $0.0058 Buy Now
DISTI # C0402C103J5RAC
TME Capacitor: ceramic, MLCC, 10nF, 50V, X7R, ±5%, SMD, 0402 Min Qty: 1 33
  • 1 $0.0937
  • 10 $0.0214
  • 100 $0.0121
  • 1,000 $0.0080
  • 2,000 $0.0073
  • 2,500 $0.0071
  • 5,000 $0.0065
  • 6,000 $0.0064
  • 10,000 $0.0062
  • 20,000 $0.0061
$0.0061 / $0.0937 Buy Now
Chip 1 Exchange INSTOCK 8887
RFQ
CHIPMALL.COM LIMITED   628
  • 500 $0.1485
$0.1485 Buy Now
LCSC 50V 10nF X7R 5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS 8
  • 5 $0.1629
  • 50 $0.1594
  • 150 $0.1571
  • 500 $0.1547
$0.1547 / $0.1629 Buy Now
New Advantage Corporation MLCC (1005) 0402 10nF 50VDC �5% X7R RoHS: Compliant Min Qty: 1 Package Multiple: 100 2390
  • 1,100 $0.3136
  • 2,390 $0.2900
$0.2900 / $0.3136 Buy Now

Part Details for C0402C103J5RACTU

C0402C103J5RACTU CAD Models

C0402C103J5RACTU Part Data Attributes

C0402C103J5RACTU KEMET Corporation
Buy Now Datasheet
Compare Parts:
C0402C103J5RACTU KEMET Corporation Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±5%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Part Package Code 0402
Package Description , 0402
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 29 Weeks
Samacsys Manufacturer KEMET
Capacitance 0.01 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.5 mm
JESD-609 Code e3
Length 1 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PUNCHED PAPER, 7 INCH
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 50 V
Size Code 0402
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.5 mm

Alternate Parts for C0402C103J5RACTU

This table gives cross-reference parts and alternative options found for C0402C103J5RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C103J5RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
04022R103J9B30D Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP YAGEO Corporation C0402C103J5RACTU vs 04022R103J9B30D
C0402T103J5RBLTM Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP KEMET Corporation C0402C103J5RACTU vs C0402T103J5RBLTM
C0402T103J5RBC Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT KEMET Corporation C0402C103J5RACTU vs C0402T103J5RBC
0402B103J500NB Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, Hitano Enterprise Corp C0402C103J5RACTU vs 0402B103J500NB
C0402X7R103J500NTB Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, Eyang Technology Development Co Ltd C0402C103J5RACTU vs C0402X7R103J500NTB
0402X7R103J50V Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, Synton-Tech Corp C0402C103J5RACTU vs 0402X7R103J50V
0402B103J500CG Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP Walsin Technology Corporation C0402C103J5RACTU vs 0402B103J500CG
C0402T103J5RCL Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP KEMET Corporation C0402C103J5RACTU vs C0402T103J5RCL
C0402T103J5RCL9028 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, KEMET Corporation C0402C103J5RACTU vs C0402T103J5RCL9028
0402B103J500S Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd C0402C103J5RACTU vs 0402B103J500S

C0402C103J5RACTU Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0402C103J5RACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0402C103J5RACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0402C103J5RACTU would you like to use for your alert(s)?
  • Please alert me when C0402C103J5RACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0402C103J5RACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0402C103J5RACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0402C103J5RACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0402C103J5RACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0402C103J5RACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: