-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J4432
|
Newark | Ceramic Capacitor 1000Pf, 50V, X7R, 10%, 0402, Full Reel, Capacitance:1000Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0402C102K5RACTU RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0030 | Buy Now |
DISTI #
74C3082
|
Newark | Ceramic Capacitor 1000Pf, 50V, X7R, 10%, 0402, Capacitance:1000Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0402C102K5RACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11966 |
|
$0.0040 | Buy Now |
DISTI #
399-C0402C102K5RACTUCT-ND
|
DigiKey | CAP CER 1000PF 50V X7R 0402 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2767648 In Stock |
|
$0.0023 / $0.1000 | Buy Now |
DISTI #
C0402C102K5RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C102K5RACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 29 Weeks, 0 Days Container: Reel | 100000 |
|
$0.0028 / $0.0029 | Buy Now |
DISTI #
07J4432
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: 07J4432) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 25 Weeks, 1 Days Container: Reel | 20000 Partner Stock |
|
RFQ | |
DISTI #
74C3082
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ? 10%, X7R, 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 74C3082) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 2 Days Container: Ammo Pack | 5236 Partner Stock |
|
RFQ | |
DISTI #
80-C0402C102K5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 0402 10% RoHS: Compliant | 715782 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V36:1790_07471315
|
Arrow Electronics | Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Date Code: 2427 | Americas - 2390000 |
|
$0.0031 | Buy Now |
DISTI #
V72:2272_07471315
|
Arrow Electronics | Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2211 Container: Cut Strips | Americas - 54952 |
|
$0.0034 / $0.0036 | Buy Now |
|
Onlinecomponents.com | Multilayer Ceramic Chip Capacitor - 0201 - 1000pF ±10% - 50VDC - X7R - Tape&Reel RoHS: Compliant |
30000 Partner Stock |
|
$0.0027 / $0.0031 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C102K5RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C102K5RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 25 Weeks, 1 Day | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C102K5RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C102K5RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0402S102K5RACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | C0402C102K5RACTU vs C0402S102K5RACTM |
CL05B102KB5SNNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | C0402C102K5RACTU vs CL05B102KB5SNNB |
C0402T102K5RAC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | C0402C102K5RACTU vs C0402T102K5RAC7411 |
GMC04X7R102K50NTDLF | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | C0402C102K5RACTU vs GMC04X7R102K50NTDLF |
0402B102K500PT | PILKOR Electronics Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | C0402C102K5RACTU vs 0402B102K500PT |
UMK105B7102KVHF | TAIYO YUDEN | $0.0050 | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch | C0402C102K5RACTU vs UMK105B7102KVHF |
GGM155R71H102KA37J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | C0402C102K5RACTU vs GGM155R71H102KA37J |
GCM155R71H102KA37C | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | C0402C102K5RACTU vs GCM155R71H102KA37C |
ECJ0EB1H102K | Panasonic Electronic Components | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape/2mm pitch | C0402C102K5RACTU vs ECJ0EB1H102K |
CGA2B2X7R1H102K050BA | TDK Corporation | $0.0339 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | C0402C102K5RACTU vs CGA2B2X7R1H102K050BA |