-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 6.3V, ±5%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78H4769
|
Newark | Capacitor, ceramic,1Nf,10Vdc,5-% Tol,5+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C0402C102J8RACTU RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 / $0.1060 | Buy Now |
DISTI #
399-14414-1-ND
|
DigiKey | CAP CER 1000PF 10V X7R 0402 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21830 In Stock |
|
$0.0766 / $0.4500 | Buy Now |
DISTI #
C0402C102J8RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 10 V, ± 5%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C102J8RACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0042 / $0.0044 | Buy Now |
DISTI #
80-C0402C102J8R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1000pF X7R 0402 5% RoHS: Compliant | 42016 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
C0402C102J8RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1000pF X7R 0402 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0047 / $0.0049 | Buy Now |
DISTI #
C1S408402288440
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 9 |
|
$0.0150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C102J8RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C102J8RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 6.3V, ±5%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |