-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 100pF, 50V, ±5%, X7R, 0402 (1005 mm), -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC9899
|
Newark | Cap, Aec-Q200, 100Pf, 50V, Mlcc, 0402, Capacitance:100Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:1.02Mm Rohs Compliant: Yes |Kemet C0402C101J5RACAUTO Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0080 | Buy Now |
DISTI #
76AH8264
|
Newark | Cap, Aec-Q200, 100Pf, 50V, Mlcc, 0402, Capacitance:100Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:1.02Mm Rohs Compliant: Yes |Kemet C0402C101J5RACAUTO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4701 |
|
$0.0110 / $0.0120 | Buy Now |
DISTI #
399-17545-1-ND
|
DigiKey | CAP CER 100PF 50V X7R 0402 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
88830 In Stock |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
C0402C101J5RACAUTO
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 50 V, ± 5%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C101J5RACAUTO) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0070 / $0.0075 | Buy Now |
DISTI #
80-C0402C101J5RAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF X7R 0402 5% AEC-Q200 RoHS: Compliant | 22911 |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
V36:1790_16971741
|
Arrow Electronics | Cap Ceramic 100pF 50V X7R 5% Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks Date Code: 2420 | Americas - 40000 |
|
$0.0078 / $0.0116 | Buy Now |
DISTI #
E02:0323_09755002
|
Arrow Electronics | Cap Ceramic 100pF 50V X7R 5% Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks Date Code: 2410 | Europe - 20000 |
|
$0.0074 / $0.0111 | Buy Now |
DISTI #
V72:2272_16971741
|
Arrow Electronics | Cap Ceramic 100pF 50V X7R 5% Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 8435 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2206 Container: Cut Strips | Americas - 8435 |
|
$0.0117 / $0.0891 | Buy Now |
DISTI #
81423190
|
Verical | Cap Ceramic 100pF 50V X7R 5% Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2420 | Americas - 40000 |
|
$0.0078 / $0.0116 | Buy Now |
DISTI #
78960014
|
Verical | Cap Ceramic 100pF 50V X7R 5% Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2410 | Americas - 20000 |
|
$0.0074 / $0.0111 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C101J5RACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C101J5RACAUTO
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 100pF, 50V, ±5%, X7R, 0402 (1005 mm), -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C101J5RACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C101J5RACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402B101J500NU | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402, | Hitano Enterprise Corp | C0402C101J5RACAUTO vs 0402B101J500NU |
C0402C101J5RAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402, | KEMET Corporation | C0402C101J5RACAUTO vs C0402C101J5RAC7411 |
0402X7R101J50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402, | Synton-Tech Corp | C0402C101J5RACAUTO vs 0402X7R101J50V |
SCM05B101JBNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402, | Surge Components Inc | C0402C101J5RACAUTO vs SCM05B101JBNC |
SCM05B101JBNH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402, | Surge Components Inc | C0402C101J5RACAUTO vs SCM05B101JBNH |
TYC0402B101JGT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402 | TE Connectivity | C0402C101J5RACAUTO vs TYC0402B101JGT |
0402B101J500NW | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402, | Hitano Enterprise Corp | C0402C101J5RACAUTO vs 0402B101J500NW |
C0402C101J5RAC9028 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402, | KEMET Corporation | C0402C101J5RACAUTO vs C0402C101J5RAC9028 |
C0402C101J5RACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402, | KEMET Corporation | C0402C101J5RACAUTO vs C0402C101J5RACTU |
C0402C101J5RAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402, | KEMET Corporation | C0402C101J5RACAUTO vs C0402C101J5RAL |