-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10pF, 50V, ±0.5pF, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y6848
|
Newark | Cap, Mlcc, C0G, 10Pf, 50V, 0402, Capacitance:10Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.5Pf, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Product Length:1.02Mm Rohs Compliant: Yes |Kemet C0402C100D5GACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 596 |
|
$0.0230 | Buy Now |
DISTI #
78H4748
|
Newark | Cap, Mlcc, C0G, 10Pf, 50V, 0402, Reel, Capacitance:10Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.5Pf, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Qualification:- Rohs Compliant: Yes |Kemet C0402C100D5GACTU Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 / $0.0430 | Buy Now |
DISTI #
C0402C100D5GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 0.5pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: C0402C100D5GACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0582 / $0.0660 | Buy Now |
DISTI #
96Y6848
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 0.5pF, C0G (NP0), 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 96Y6848) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 4 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
80-C0402C100D5G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10pF C0G 0402 0.5pF RoHS: Compliant | 23728 |
|
$0.0080 / $0.1000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00001UF, SURFACE MOUNT, 0402 | 9506 |
|
$0.0156 / $0.0480 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00001UF, SURFACE MOUNT, 0402 | 6796 |
|
$0.0360 / $0.1200 | Buy Now |
DISTI #
C0402C100D5GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10pF C0G 0402 0.5pF RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0069 / $0.0089 | Buy Now |
DISTI #
C0402C100D5GACTU.
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 10pF C0G 0.5% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Cut Tape |
Americas - 6500 Limited Supply - Call TTI |
|
$0.0312 | Buy Now |
|
Perfect Parts Corporation | 179740 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C100D5GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C100D5GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 10pF, 50V, ±0.5pF, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 53 Weeks, 4 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C100D5GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C100D5GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S100JG4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | C0402C100D5GACTU vs 500R07S100JG4T |
MBASU105SCG100DFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C100D5GACTU vs MBASU105SCG100DFNA18 |
GRP1555C1H100JA01E | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402 | Murata Manufacturing Co Ltd | C0402C100D5GACTU vs GRP1555C1H100JA01E |
GRP1555C1H100JA01F | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402 | Murata Manufacturing Co Ltd | C0402C100D5GACTU vs GRP1555C1H100JA01F |
GRP1555C1H100JD01E | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402 | Murata Manufacturing Co Ltd | C0402C100D5GACTU vs GRP1555C1H100JD01E |
C0402C100J5GAL7867 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | KEMET Corporation | C0402C100D5GACTU vs C0402C100J5GAL7867 |
CS0402JRNPO9BN100 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | YAGEO Corporation | C0402C100D5GACTU vs CS0402JRNPO9BN100 |
C0402HQN500-100JGP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | C0402C100D5GACTU vs C0402HQN500-100JGP |
0402CG100J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | C0402C100D5GACTU vs 0402CG100J500CT |
MCH155A100DC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00001uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | C0402C100D5GACTU vs MCH155A100DC |