Part Details for C0402C0G500-7R0CNP by VENKEL LTD
Overview of C0402C0G500-7R0CNP by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402C0G500-7R0CNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0402C0G500-7R0CNP
|
Venkel Ltd. | Chip Capacitor, 0402, C0G, 50V, 7pF, �0.25pF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 10000 |
|
Buy Now |
Part Details for C0402C0G500-7R0CNP
C0402C0G500-7R0CNP CAD Models
C0402C0G500-7R0CNP Part Data Attributes
|
C0402C0G500-7R0CNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0402C0G500-7R0CNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.57% +Tol, 3.57% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000007 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.635 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.57% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 3.57% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402C0G500-7R0CNP
This table gives cross-reference parts and alternative options found for C0402C0G500-7R0CNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C0G500-7R0CNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05C070CB5NCNC | Capacitor, Ceramic, Chip, General Purpose, 7pF, 50V, ±0.25pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | C0402C0G500-7R0CNP vs CL05C070CB5NCNC |
CM05CG7R0C50KH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.57% +Tol, 3.57% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0402C0G500-7R0CNP vs CM05CG7R0C50KH |
CM05CG7R0C50KN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.57% +Tol, 3.57% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0402C0G500-7R0CNP vs CM05CG7R0C50KN |
UMK105CG070CW-T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.57% +Tol, 3.57% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C0G500-7R0CNP vs UMK105CG070CW-T |
CC0402CRNPO9BN7R0 | Capacitor, Ceramic, Chip, General Purpose, 7pF, 50V, ±0.25pF, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | C0402C0G500-7R0CNP vs CC0402CRNPO9BN7R0 |
C0402C709C5GACTU | Capacitor, Ceramic, Chip, General Purpose, 7.0pF, 50V, ±0.25pF, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | C0402C0G500-7R0CNP vs C0402C709C5GACTU |
C0402C709C5GAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.57% +Tol, 3.57% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP | KEMET Corporation | C0402C0G500-7R0CNP vs C0402C709C5GAL |
CM05CG7R0C50AQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.57% +Tol, 3.57% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0402C0G500-7R0CNP vs CM05CG7R0C50AQ |
CM05CG7R0C50KQ | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000007 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0402C0G500-7R0CNP vs CM05CG7R0C50KQ |
MCRF02CTN5007R0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.57% +Tol, 3.57% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP | Viking Tech Corp | C0402C0G500-7R0CNP vs MCRF02CTN5007R0 |