Part Details for C0402C0G500-6R8DNE by VENKEL LTD
Overview of C0402C0G500-6R8DNE by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402C0G500-6R8DNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C0402C0G500-6R8DNETR-ND
|
DigiKey | CAP CER 6.8PF 50V C0G/NP0 0402 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
160000 In Stock |
|
$0.0017 | Buy Now |
DISTI #
C0402C0G500-6R8DNE
|
Venkel Ltd. | Chip Capacitor, 0402, C0G, 50V, 6.8pF, �0.5pF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel | 160000 |
|
Buy Now |
Part Details for C0402C0G500-6R8DNE
C0402C0G500-6R8DNE CAD Models
C0402C0G500-6R8DNE Part Data Attributes
|
C0402C0G500-6R8DNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0402C0G500-6R8DNE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.635 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.353% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 7.353% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402C0G500-6R8DNE
This table gives cross-reference parts and alternative options found for C0402C0G500-6R8DNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C0G500-6R8DNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402N6R8D500DHW-HS | Ceramic Capacitor, Ceramic, 50V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0402, | Knowles Capacitors | C0402C0G500-6R8DNE vs 0402N6R8D500DHW-HS |
LD025A6R8DAX2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0402C0G500-6R8DNE vs LD025A6R8DAX2A |
0402RN6R8D500K | Ceramic Capacitor, Ceramic, 50V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0402, | Knowles Capacitors | C0402C0G500-6R8DNE vs 0402RN6R8D500K |
BC025A6R8DZB9AA3 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | C0402C0G500-6R8DNE vs BC025A6R8DZB9AA3 |
04025A6R8DA74A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0402C0G500-6R8DNE vs 04025A6R8DA74A |
0402N6R8D500PHT-HK | Ceramic Capacitor, Ceramic, 50V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0402, | Knowles Capacitors | C0402C0G500-6R8DNE vs 0402N6R8D500PHT-HK |
0402Y0506P80DQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.3529% +Tol, 7.3529% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0402C0G500-6R8DNE vs 0402Y0506P80DQT |
C0402C0G500-6R8DPR | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402C0G500-6R8DNE vs C0402C0G500-6R8DPR |
KGM05ACG1H6R8DH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.353% +Tol, 7.353% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0402C0G500-6R8DNE vs KGM05ACG1H6R8DH |
CE0402-6R8-D050GBQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0402, | RCD Components Inc | C0402C0G500-6R8DNE vs CE0402-6R8-D050GBQ |