Part Details for C0402C0G250-3R3CPP by VENKEL LTD
Overview of C0402C0G250-3R3CPP by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0402C0G250-3R3CPP
C0402C0G250-3R3CPP CAD Models
C0402C0G250-3R3CPP Part Data Attributes
|
C0402C0G250-3R3CPP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0402C0G250-3R3CPP
VENKEL LTD
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.64 mm | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.5758% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 7.5758% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402C0G250-3R3CPP
This table gives cross-reference parts and alternative options found for C0402C0G250-3R3CPP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C0G250-3R3CPP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402N3R3C250PHT-HK | Ceramic Capacitor, Ceramic, 25V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, | Knowles Capacitors | C0402C0G250-3R3CPP vs 0402N3R3C250PHT-HK |
0402N3R3C250S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, | Knowles Capacitors | C0402C0G250-3R3CPP vs 0402N3R3C250S |
BC023A3R3CZB3AA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0402C0G250-3R3CPP vs BC023A3R3CZB3AA1 |
BC023A3R3CZB9SA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0402C0G250-3R3CPP vs BC023A3R3CZB9SA0 |
GMG04CG3R3C25NT-50 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.576% +Tol, 7.576% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | Cal-Chip Electronics | C0402C0G250-3R3CPP vs GMG04CG3R3C25NT-50 |
GMT04CG3R3C25XT-50 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | Cal-Chip Electronics | C0402C0G250-3R3CPP vs GMT04CG3R3C25XT-50 |
C0402C0G250-3R3CPBU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | VENKEL LTD | C0402C0G250-3R3CPP vs C0402C0G250-3R3CPBU |
BC023A3R3CZJ6AA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0402C0G250-3R3CPP vs BC023A3R3CZJ6AA2 |
0402N3R3C250DH-HB | Ceramic Capacitor, Ceramic, 25V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, | Knowles Capacitors | C0402C0G250-3R3CPP vs 0402N3R3C250DH-HB |
0402N3R3C250SH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, | Knowles Capacitors | C0402C0G250-3R3CPP vs 0402N3R3C250SH |