Part Details for C0201X7R6R3-103MPE by VENKEL LTD
Overview of C0201X7R6R3-103MPE by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0201X7R6R3-103MPE
C0201X7R6R3-103MPE CAD Models
C0201X7R6R3-103MPE Part Data Attributes
|
C0201X7R6R3-103MPE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0201X7R6R3-103MPE
VENKEL LTD
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3048 mm | |
JESD-609 Code | e4 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for C0201X7R6R3-103MPE
This table gives cross-reference parts and alternative options found for C0201X7R6R3-103MPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0201X7R6R3-103MPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201X7R6R3-103MPBB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0201, | VENKEL LTD | C0201X7R6R3-103MPE vs C0201X7R6R3-103MPBB |
02016C103MA74A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | C0201X7R6R3-103MPE vs 02016C103MA74A |
02016C103MAZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | C0201X7R6R3-103MPE vs 02016C103MAZ4A |
C0201X7R6R3-103MGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0201X7R6R3-103MPE vs C0201X7R6R3-103MGU |
GMC02X7R103M6R3NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP, LEAD FREE | Cal-Chip Electronics | C0201X7R6R3-103MPE vs GMC02X7R103M6R3NT-LF |
C0201X7R6R3-103MPR | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0201, | VENKEL LTD | C0201X7R6R3-103MPE vs C0201X7R6R3-103MPR |
CMC-6R3/103MX0201W | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0201, | Tecate Group | C0201X7R6R3-103MPE vs CMC-6R3/103MX0201W |
SCM04B103MJNC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0201, | Surge Components Inc | C0201X7R6R3-103MPE vs SCM04B103MJNC |
6R3R05W103MT4Y | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0201, | Johanson Technology Inc | C0201X7R6R3-103MPE vs 6R3R05W103MT4Y |
SCM04B103MJND | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0201, | Surge Components Inc | C0201X7R6R3-103MPE vs SCM04B103MJND |