Part Details for C0201X7R100-681MGE by VENKEL LTD
Overview of C0201X7R100-681MGE by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0201X7R100-681MGE
C0201X7R100-681MGE CAD Models
C0201X7R100-681MGE Part Data Attributes
|
C0201X7R100-681MGE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0201X7R100-681MGE
VENKEL LTD
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3048 mm | |
JESD-609 Code | e4 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for C0201X7R100-681MGE
This table gives cross-reference parts and alternative options found for C0201X7R100-681MGE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0201X7R100-681MGE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201ZC681MA72A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | C0201X7R100-681MGE vs 0201ZC681MA72A |
GMC02X7R681M10NT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | C0201X7R100-681MGE vs GMC02X7R681M10NT |
CL03B681MP3NNND | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0201, | Samsung Electro-Mechanics | C0201X7R100-681MGE vs CL03B681MP3NNND |
C0201X7R100-681MPB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0201, | VENKEL LTD | C0201X7R100-681MGE vs C0201X7R100-681MPB |
CMC-010/681MX0201T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0201, | Tecate Group | C0201X7R100-681MGE vs CMC-010/681MX0201T |
MCASL063SB7681MFCA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | C0201X7R100-681MGE vs MCASL063SB7681MFCA1J |
CL03B681MP3ACND | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0201, | Samsung Electro-Mechanics | C0201X7R100-681MGE vs CL03B681MP3ACND |
C0201X7R100-681MPBD | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0201, | VENKEL LTD | C0201X7R100-681MGE vs C0201X7R100-681MPBD |
MCASL063SB7681MFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | C0201X7R100-681MGE vs MCASL063SB7681MFCA01 |
C0201X7R100-681MSND | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0201, | VENKEL LTD | C0201X7R100-681MGE vs C0201X7R100-681MSND |