Part Details for C0201X5R160-332MPBP by VENKEL LTD
Overview of C0201X5R160-332MPBP by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0201X5R160-332MPBP
C0201X5R160-332MPBP CAD Models
C0201X5R160-332MPBP Part Data Attributes
|
C0201X5R160-332MPBP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0201X5R160-332MPBP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0033uF, 0201,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.305 mm | |
JESD-609 Code | e0 | |
Length | 0.61 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Paper | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | WRAPAROUND | |
Width | 0.305 mm |
Alternate Parts for C0201X5R160-332MPBP
This table gives cross-reference parts and alternative options found for C0201X5R160-332MPBP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0201X5R160-332MPBP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-016/332MX50201T13 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0033uF, 0201, | Tecate Group | C0201X5R160-332MPBP vs CMC-016/332MX50201T13 |
SCM04D332MONH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0033uF, 0201, | Surge Components Inc | C0201X5R160-332MPBP vs SCM04D332MONH |
CM03X5R332M16KN | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0033uF, 0201, | KYOCERA Corporation | C0201X5R160-332MPBP vs CM03X5R332M16KN |
CM03X5R332M16AN | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0033uF, 0201, | KYOCERA Corporation | C0201X5R160-332MPBP vs CM03X5R332M16AN |
C0201X5R160-332MSNR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0033uF, 0201, | VENKEL LTD | C0201X5R160-332MPBP vs C0201X5R160-332MSNR |
CMC-016/332MX50201W | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0033uF, 0201, | Tecate Group | C0201X5R160-332MPBP vs CMC-016/332MX50201W |
CM03X5R332M16KQ | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0033uF, 0201, | KYOCERA Corporation | C0201X5R160-332MPBP vs CM03X5R332M16KQ |
SCM04D332MOND | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0033uF, 0201, | Surge Components Inc | C0201X5R160-332MPBP vs SCM04D332MOND |
C0201X5R160-332MSNP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0033uF, 0201, | VENKEL LTD | C0201X5R160-332MPBP vs C0201X5R160-332MSNP |
CM03X5R332M16AQ | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0033uF, 0201, | KYOCERA Corporation | C0201X5R160-332MPBP vs CM03X5R332M16AQ |