-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C0201X5R100-104KNPTR-ND
|
DigiKey | CAP CER 0.1UF 10V X5R 0201 Min Qty: 15000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1412473 In Stock |
|
$0.0014 | Buy Now |
DISTI #
C0201X5R100-104KNP
|
Venkel Ltd. | Chip Capacitor, 0201, X5R, 10V, 0.1uF, �10% RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Reel | 1395000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0201X5R100-104KNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0201X5R100-104KNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Venkel | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for C0201X5R100-104KNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0201X5R100-104KNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201X5R100-104KPP | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0201X5R100-104KNP vs C0201X5R100-104KPP |
C0201X5R100-104KND | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0201X5R100-104KNP vs C0201X5R100-104KND |
C0201X5R100-104KPD | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0201X5R100-104KNP vs C0201X5R100-104KPD |
C0201X5R100-104KGR | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0201X5R100-104KNP vs C0201X5R100-104KGR |
C0201X5R100-104KPBE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | VENKEL LTD | C0201X5R100-104KNP vs C0201X5R100-104KPBE |
C0201X5R100-104KGP | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0201X5R100-104KNP vs C0201X5R100-104KGP |
C0201X5R100-104KPBR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, | VENKEL LTD | C0201X5R100-104KNP vs C0201X5R100-104KPBR |
C0201X5R100-104KPBD | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0201X5R100-104KNP vs C0201X5R100-104KPBD |
C0201X5R100-104KGD | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0201X5R100-104KNP vs C0201X5R100-104KGD |
C0201X5R100-104KNR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | VENKEL LTD | C0201X5R100-104KNP vs C0201X5R100-104KNR |