Part Details for C0201N270F025T by Holy Stone Enterprise Co Ltd
Overview of C0201N270F025T by Holy Stone Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0201N270F025T
C0201N270F025T CAD Models
C0201N270F025T Part Data Attributes
|
C0201N270F025T
Holy Stone Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C0201N270F025T
Holy Stone Enterprise Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0201,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOLY STONE ENTERPRISE CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.3 mm |
Alternate Parts for C0201N270F025T
This table gives cross-reference parts and alternative options found for C0201N270F025T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0201N270F025T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201G270F250SNW-B | Ceramic Capacitor, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0201, | Capax Technologies Inc | C0201N270F025T vs 0201G270F250SNW-B |
0201CG270F8B300 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0201, | YAGEO Corporation | C0201N270F025T vs 0201CG270F8B300 |
0201G270F250SNT- | Ceramic Capacitor, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0201, | Capax Technologies Inc | C0201N270F025T vs 0201G270F250SNT- |
SCM04C270FANH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0201, | Surge Components Inc | C0201N270F025T vs SCM04C270FANH |
NMC0201NPO270F25TRP3K7C3F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0201, | NIC Components Corp | C0201N270F025T vs NMC0201NPO270F25TRP3K7C3F |
0201G270F250GT-C | Ceramic Capacitor, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0201, | Capax Technologies Inc | C0201N270F025T vs 0201G270F250GT-C |
0201CG270F250BL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0201, | Skywell Technology Inc | C0201N270F025T vs 0201CG270F250BL |
0201G270F250SNT-B | Ceramic Capacitor, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0201, | Capax Technologies Inc | C0201N270F025T vs 0201G270F250SNT-B |
02013A270FA19A | Ceramic Capacitor, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0201, | Kyocera AVX Components | C0201N270F025T vs 02013A270FA19A |
0201CG270F250AL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0201, | Skywell Technology Inc | C0201N270F025T vs 0201CG270F250AL |