Part Details for C0201HQN250-0R6CN6P by VENKEL LTD
Overview of C0201HQN250-0R6CN6P by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0201HQN250-0R6CN6P
C0201HQN250-0R6CN6P CAD Models
C0201HQN250-0R6CN6P Part Data Attributes
|
C0201HQN250-0R6CN6P
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0201HQN250-0R6CN6P
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 25V, 41.67% +Tol, 41.67% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 6e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Manufacturer Series | C0201 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 41.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE, PAPER | |
Positive Tolerance | 41.6667% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | HQN | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for C0201HQN250-0R6CN6P
This table gives cross-reference parts and alternative options found for C0201HQN250-0R6CN6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0201HQN250-0R6CN6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R05L0R6CV4W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 41.6667% +Tol, 41.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000006uF, 0201, | Johanson Technology Inc | C0201HQN250-0R6CN6P vs 250R05L0R6CV4W |
250R05L0R6CG4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 41.6667% +Tol, 41.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000006uF, 0201, | Johanson Technology Inc | C0201HQN250-0R6CN6P vs 250R05L0R6CG4T |
250R05L0R6CG4W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 41.6667% +Tol, 41.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000006uF, 0201, | Johanson Technology Inc | C0201HQN250-0R6CN6P vs 250R05L0R6CG4W |
250R05L0R6CC4W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 41.6667% +Tol, 41.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000006uF, 0201, | Johanson Technology Inc | C0201HQN250-0R6CN6P vs 250R05L0R6CC4W |
GRM0335C1ER60CZ01J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 41.67% +Tol, 41.67% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0201HQN250-0R6CN6P vs GRM0335C1ER60CZ01J |
GCM0335C1ER60CD03J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 41.67% +Tol, 41.67% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0201HQN250-0R6CN6P vs GCM0335C1ER60CD03J |
C0201HQN250-0R6CG6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 41.67% +Tol, 41.67% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | C0201HQN250-0R6CN6P vs C0201HQN250-0R6CG6E |
250R05L0R6CU4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 41.6667% +Tol, 41.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000006uF, 0201, | Johanson Technology Inc | C0201HQN250-0R6CN6P vs 250R05L0R6CU4T |
NMC-Q0201NP00R6C25TRPF | CAP,CERAMIC,600FF,25VDC,.25PF -TOL,.25PF +TOL,NP0 TC CODE,-30,30PPM TC,0201 CASE | NIC Components Corp | C0201HQN250-0R6CN6P vs NMC-Q0201NP00R6C25TRPF |
250R05L0R6CV4S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 41.6667% +Tol, 41.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000006uF, 0201, | Johanson Technology Inc | C0201HQN250-0R6CN6P vs 250R05L0R6CV4S |