Part Details for C0201HQN250-0R3AGP by VENKEL LTD
Overview of C0201HQN250-0R3AGP by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0201HQN250-0R3AGP
C0201HQN250-0R3AGP CAD Models
C0201HQN250-0R3AGP Part Data Attributes
|
C0201HQN250-0R3AGP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0201HQN250-0R3AGP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 3e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e4 | |
Length | 0.6 mm | |
Manufacturer Series | C0201 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 16.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE, PAPER | |
Positive Tolerance | 16.6667% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | HQN | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for C0201HQN250-0R3AGP
This table gives cross-reference parts and alternative options found for C0201HQN250-0R3AGP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0201HQN250-0R3AGP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM0335C1ER30WZ01F | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000003uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0201HQN250-0R3AGP vs GRM0335C1ER30WZ01F |
CALC0201N250A0R3A-T15 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0201, CHIP | Thin Film Technology Corp (TFT) | C0201HQN250-0R3AGP vs CALC0201N250A0R3A-T15 |
GRM0335C1ER30WZ01C | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000003uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0201HQN250-0R3AGP vs GRM0335C1ER30WZ01C |
GRT0335C1ER30WA02J | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000003 uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | C0201HQN250-0R3AGP vs GRT0335C1ER30WA02J |
250R05L0R3AV4S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000003uF, 0201, | Johanson Technology Inc | C0201HQN250-0R3AGP vs 250R05L0R3AV4S |
GRT0335C1ER30WA02W | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000003 uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | C0201HQN250-0R3AGP vs GRT0335C1ER30WA02W |
GJM0335C1ER30WB01W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0201HQN250-0R3AGP vs GJM0335C1ER30WB01W |
C0201HQN250-0R3AN6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | C0201HQN250-0R3AGP vs C0201HQN250-0R3AN6E |
250R05L0R3AV4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000003uF, 0201, | Johanson Technology Inc | C0201HQN250-0R3AGP vs 250R05L0R3AV4Y |
250R05L0R3AV4T | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | C0201HQN250-0R3AGP vs 250R05L0R3AV4T |