Part Details for C0201COG500-6R8DSND by VENKEL LTD
Overview of C0201COG500-6R8DSND by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0201COG500-6R8DSND
C0201COG500-6R8DSND CAD Models
C0201COG500-6R8DSND Part Data Attributes
|
C0201COG500-6R8DSND
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0201COG500-6R8DSND
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.305 mm | |
JESD-609 Code | e3 | |
Length | 0.61 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.3529% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Paper | |
Positive Tolerance | 7.3529% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.305 mm |
Alternate Parts for C0201COG500-6R8DSND
This table gives cross-reference parts and alternative options found for C0201COG500-6R8DSND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0201COG500-6R8DSND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
02015A6R8DAT4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C0201COG500-6R8DSND vs 02015A6R8DAT4A |
C0201C0G500-6R8DGP | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0201COG500-6R8DSND vs C0201C0G500-6R8DGP |
GRM0335C1H6R8DD01J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000068uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0201COG500-6R8DSND vs GRM0335C1H6R8DD01J |
GJM0335C1H6R8DB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | C0201COG500-6R8DSND vs GJM0335C1H6R8DB01D |
MBASU063SCG6R8DFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | C0201COG500-6R8DSND vs MBASU063SCG6R8DFNA18 |
C0201COG500-6R8DSNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0201, | VENKEL LTD | C0201COG500-6R8DSND vs C0201COG500-6R8DSNR |
0201CG689D9B200 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.3529% +Tol, 7.3529% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP | YAGEO Corporation | C0201COG500-6R8DSND vs 0201CG689D9B200 |
02015A6R8DA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | C0201COG500-6R8DSND vs 02015A6R8DA79A |
MCASU063SCG6R8DFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | C0201COG500-6R8DSND vs MCASU063SCG6R8DFNA1J |
NMC-A0201NPO6R8D50C3QYF | Ceramic Capacitor, Ceramic, | NIC Components Corp | C0201COG500-6R8DSND vs NMC-A0201NPO6R8D50C3QYF |