C0201COG250-3R9CSNR
VENKEL LTD
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0201,

Overview of C0201COG250-3R9CSNR by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for C0201COG250-3R9CSNR by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C0201COG250-3R9CSNR by VENKEL LTD

C0201COG250-3R9CSNR
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VENKEL LTD
Package Description
, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0000039 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.305 mm
JESD-609 Code
e3
Length
0.61 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
6.4103%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Paper, 13 Inch
Positive Tolerance
6.4103%
Rated (DC) Voltage (URdc)
25 V
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.305 mm
Want to compare parts?
  1. C0201COG250-3R9CSNR
    VENKEL LTD
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0201,
    VS

Alternate Parts for C0201COG250-3R9CSNR

This table gives cross-reference parts and alternative options found for C0201COG250-3R9CSNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0201COG250-3R9CSNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GCM0335C1E3R9CA16J Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP Murata Manufacturing Co Ltd C0201COG250-3R9CSNR vs GCM0335C1E3R9CA16J
CL03C3R9CA3GNNB Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP Samsung Electro-Mechanics C0201COG250-3R9CSNR vs CL03C3R9CA3GNNB
CL03C3R9CA3ALNP Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0201, Samsung Electro-Mechanics C0201COG250-3R9CSNR vs CL03C3R9CA3ALNP
CL03C3R9CA3GCNC Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0201, Samsung Electro-Mechanics C0201COG250-3R9CSNR vs CL03C3R9CA3GCNC
CL03C3R9CA3ALND Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0201, Samsung Electro-Mechanics C0201COG250-3R9CSNR vs CL03C3R9CA3ALND
02013A3R9CA77A Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP Kyocera AVX Components C0201COG250-3R9CSNR vs 02013A3R9CA77A
CQ0201CPNPO8BN3R9 Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, YAGEO Corporation C0201COG250-3R9CSNR vs CQ0201CPNPO8BN3R9
C0201C0G250-3R9CGD Ceramic Capacitor, Ceramic, VENKEL LTD C0201COG250-3R9CSNR vs C0201C0G250-3R9CGD
CL03C3R9CA3NCNP Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0201, Samsung Electro-Mechanics C0201COG250-3R9CSNR vs CL03C3R9CA3NCNP
GMC02CG3R9C25NT Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP Cal-Chip Electronics C0201COG250-3R9CSNR vs GMC02CG3R9C25NT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0201COG250-3R9CSNR by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0201COG250-3R9CSNR by VENKEL LTD

Select Manufacturer
Which Manufacturer of C0201COG250-3R9CSNR would you like to use for your alert(s)?
  • Please alert me when C0201COG250-3R9CSNR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0201COG250-3R9CSNR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0201COG250-3R9CSNR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0201COG250-3R9CSNR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0201COG250-3R9CSNR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0201COG250-3R9CSNR by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: