Part Details for C0201C0G500-8R2BGD by VENKEL LTD
Overview of C0201C0G500-8R2BGD by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0201C0G500-8R2BGD
C0201C0G500-8R2BGD CAD Models
C0201C0G500-8R2BGD Part Data Attributes
|
C0201C0G500-8R2BGD
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0201C0G500-8R2BGD
VENKEL LTD
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e4 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.2195% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 10 INCH | |
Positive Tolerance | 1.2195% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for C0201C0G500-8R2BGD
This table gives cross-reference parts and alternative options found for C0201C0G500-8R2BGD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0201C0G500-8R2BGD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201C0G500-8R2BNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.2195% +Tol, 1.2195% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201, CHIP | VENKEL LTD | C0201C0G500-8R2BGD vs C0201C0G500-8R2BNE |
RF03N8R2B500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0201C0G500-8R2BGD vs RF03N8R2B500CG |
CQ0201BPNPO9BN8R2 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | C0201C0G500-8R2BGD vs CQ0201BPNPO9BN8R2 |
02015A8R2BA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | C0201C0G500-8R2BGD vs 02015A8R2BA79A |
C0201C0G500-8R2BNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201, CHIP | VENKEL LTD | C0201C0G500-8R2BGD vs C0201C0G500-8R2BNR |
C0201C0G500-8R2BPBD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.2195% +Tol, 1.2195% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0201, | VENKEL LTD | C0201C0G500-8R2BGD vs C0201C0G500-8R2BPBD |
NMC0201NPO8R2B50TRP | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000082uF, SURFACE MOUNT, 0201, CHIP | NIC Components Corp | C0201C0G500-8R2BGD vs NMC0201NPO8R2B50TRP |
GRM0335C1H8R2BA01C | Ceramic Capacitor, Ceramic, 50V, 1.2195% +Tol, 1.2195% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0201, | Murata Manufacturing Co Ltd | C0201C0G500-8R2BGD vs GRM0335C1H8R2BA01C |
CMC-050/8R2BN0201TF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.2195% +Tol, 1.2195% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | C0201C0G500-8R2BGD vs CMC-050/8R2BN0201TF |
GRM0335C1H8R2BA01D | Capacitor, Ceramic, Chip, General Purpose, 8.2pF, 50V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | C0201C0G500-8R2BGD vs GRM0335C1H8R2BA01D |