Part Details for C0201C0G500-150FPR by VENKEL LTD
Overview of C0201C0G500-150FPR by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0201C0G500-150FPR
C0201C0G500-150FPR CAD Models
C0201C0G500-150FPR Part Data Attributes
|
C0201C0G500-150FPR
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0201C0G500-150FPR
VENKEL LTD
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e4 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for C0201C0G500-150FPR
This table gives cross-reference parts and alternative options found for C0201C0G500-150FPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0201C0G500-150FPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
02015A150FAT4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C0201C0G500-150FPR vs 02015A150FAT4A |
GCM0335C1H150FA16D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | C0201C0G500-150FPR vs GCM0335C1H150FA16D |
0201N150F500CT | Ceramic Capacitor, Ceramic, CHIP | Walsin Technology Corporation | C0201C0G500-150FPR vs 0201N150F500CT |
CMC-050/150FN0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | C0201C0G500-150FPR vs CMC-050/150FN0201T13F |
GRM0335C1H150FA01J | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000015 uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | C0201C0G500-150FPR vs GRM0335C1H150FA01J |
C0201C0G500-150FND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0201, | VENKEL LTD | C0201C0G500-150FPR vs C0201C0G500-150FND |
GCM0335C1H150FA16W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | C0201C0G500-150FPR vs GCM0335C1H150FA16W |
CBR02C150F5GAC | CAPACITOR, CERAMIC | KEMET Corporation | C0201C0G500-150FPR vs CBR02C150F5GAC |
MA0201CG150F500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0201, | MERITEK Electronics Corporation | C0201C0G500-150FPR vs MA0201CG150F500 |
0201A150F5NT4 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0201, | Mijo Technology | C0201C0G500-150FPR vs 0201A150F5NT4 |