Part Details for C0201C0G250-5R0GPBR by VENKEL LTD
Overview of C0201C0G250-5R0GPBR by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0201C0G250-5R0GPBR
C0201C0G250-5R0GPBR CAD Models
C0201C0G250-5R0GPBR Part Data Attributes
|
C0201C0G250-5R0GPBR
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0201C0G250-5R0GPBR
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0201, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000005 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3048 mm | |
JESD-609 Code | e0 | |
Length | 0.6096 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | WRAPAROUND | |
Width | 0.3048 mm |
Alternate Parts for C0201C0G250-5R0GPBR
This table gives cross-reference parts and alternative options found for C0201C0G250-5R0GPBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0201C0G250-5R0GPBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GJM0335C1E5R0BB01J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0201C0G250-5R0GPBR vs GJM0335C1E5R0BB01J |
C0201C0G250-5R0BNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0201, CHIP | VENKEL LTD | C0201C0G250-5R0GPBR vs C0201C0G250-5R0BNP |
GCM0335C1E5R0BD03J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0201C0G250-5R0GPBR vs GCM0335C1E5R0BD03J |
C0201COG250-5R0BSNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000005uF, 0201, | VENKEL LTD | C0201C0G250-5R0GPBR vs C0201COG250-5R0BSNP |
C0201C0G250-5R0GNE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0201, CHIP | VENKEL LTD | C0201C0G250-5R0GPBR vs C0201C0G250-5R0GNE |
02013A5R0BAT2A | Capacitor, Ceramic, Chip, General Purpose, 5pF, 25V, ±0.1pF, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | C0201C0G250-5R0GPBR vs 02013A5R0BAT2A |
GRM0335C1E5R0BD01J | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000005uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0201C0G250-5R0GPBR vs GRM0335C1E5R0BD01J |
C0201C0G250-5R0BPP | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0201C0G250-5R0GPBR vs C0201C0G250-5R0BPP |
CS0603COG050B250NB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000005uF, 0201, | Samwha Electronics | C0201C0G250-5R0GPBR vs CS0603COG050B250NB |
CM03CG5R0B25AP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000005uF, 0201, | KYOCERA Corporation | C0201C0G250-5R0GPBR vs CM03CG5R0B25AP |