C01630K00610010
Description: Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Solder Terminal,

Overview of C01630K00610010 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Telecommunications Robotics and Drones

Price & Stock for C01630K00610010 by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # C01630K00610010
Avnet Americas Connector Circular PIN 6+PE Position Solder Right Angle Cable Mount 7 Terminal 1 Port - Boxed Product (Development Kits) (Alt: C01630K00610010) Min Qty: 250 Package Multiple: 250 Container: Box 0
  • 250 $13.0390
$13.0390 Buy Now
DISTI # C01630K00610010
TME Connector: circular, plug, for cable, PIN: 7, male, soldering, 250V Min Qty: 1 103
  • 1 $17.9400
  • 10 $15.8700
  • 50 $14.1200
  • 100 $13.3500
  • 250 $12.3400
$12.3400 / $17.9400 Buy Now
DISTI # C01630K00610010
Avnet Abacus 6+PE Male, right angled cable connector with strain relief and clamping ring (Alt: C01630K00610010) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for C01630K00610010 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C01630K00610010 by Amphenol Corporation

C01630K00610010
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Samacsys Manufacturer
Amphenol
Backshell Type
SOLID
Connector Type
CIRCULAR CONNECTOR
Contact Finish Mating
SILVER
Contact Finish Termination
Silver (Ag)
Contact Gender
MALE
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Option
GENERAL PURPOSE
Shell Material
POLYAMIDE66/6
Termination Type
SOLDER
Total Number of Contacts
7
Want to compare parts?
  1. C01630K00610010
    Amphenol Corporation
    Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Solder Terminal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C01630K00610010 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C01630K00610010 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of C01630K00610010 would you like to use for your alert(s)?
  • Please alert me when C01630K00610010 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C01630K00610010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C01630K00610010 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C01630K00610010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C01630K00610010.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C01630K00610010 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: