Part Details for C01630H00620010 by Amphenol Corporation
Overview of C01630H00620010 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for C01630H00620010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C01630H00620010
|
Avnet Americas | Connector Circular PIN 6+PE Position Solder Straight Cable Mount 7 Terminal 1 Port - Boxed Product (Development Kits) (Alt: C01630H00620010) Min Qty: 250 Package Multiple: 250 Container: Box | 0 |
|
$12.9402 | Buy Now |
DISTI #
C01630H00620010
|
Avnet Abacus | 6+PE Male, straight cable connector with strain relief and clamping ring (Alt: C01630H00620010) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for C01630H00620010
C01630H00620010 CAD Models
C01630H00620010 Part Data Attributes
|
C01630H00620010
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
C01630H00620010
Amphenol Corporation
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYAMIDE66/6 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |