There are no models available for this part yet.
Overview of C01630H00611010 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Telecommunications
Robotics and Drones
Price & Stock for C01630H00611010 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C01630H00611010
|
Avnet Americas | 6+PE Male, straight cable connector with strain relief, internal cable clamping and clamping ring - Boxed Product (Development Kits) (Alt: C01630H00611010) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Box | 0 |
|
$8.2544 | Buy Now | |
DISTI #
C16-1-3104-001N
|
TME | Connector: circular, plug, for cable, PIN: 7, male, soldering, 250V Min Qty: 1 | 1236 |
|
$7.5900 / $11.9000 | Buy Now | |
DISTI #
C01630H00611010
|
Avnet Abacus | 6+PE Male, straight cable connector with strain relief, internal cable clamping and clamping ring (Alt: C01630H00611010) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 4 Weeks, 0 Days | Abacus - 2000 |
|
Buy Now | ||
DISTI #
C1S116747713223
|
Chip1Stop | Connector Circular | 41 |
|
$12.5000 / $12.8000 | Buy Now |
CAD Models for C01630H00611010 by Amphenol Corporation
Part Data Attributes for C01630H00611010 by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Amphenol
|
Backshell Type
|
SOLID
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
SILVER
|
Contact Finish Termination
|
Silver (Ag)
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
POLYAMIDE66/6
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
7
|
Related Parts for C01630H00611010
-
C01630G00610012Other Circular Connectors
-
D14-250-CTerminals and Terminal Blocks
-
WTAX24SACJTAHeaders and Edge Type Connectors
-
1501761020Power Connectors
-
LPS44Power Supply Modules
-
37206300001Electric Fuses
-
LM317LDR2GLinear Regulator ICs
-
TX2SA-LT-3V-THPower/Signal Relays
-
RXEF017SNon-linear Resistors