C01620F00310010
Description: Circular Connector

Overview of C01620F00310010 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Price & Stock for C01620F00310010 by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # C01620F00310010
Avnet Americas Connector Circular Socket 3+PE Position Screw Right Angle Cable Mount 4 Terminal 1 Port - Boxed Product (Development Kits) (Alt: C01620F00310010) Min Qty: 250 Package Multiple: 250 Container: Box 0
  • 250 $14.1608
$14.1608 Buy Now
DISTI # C16-1-3109-081N
TME Connector: circular, plug, for cable, PIN: 4, female, silver plated Min Qty: 1 0
  • 1 $17.7000
  • 5 $15.9300
  • 10 $13.0400
  • 20 $11.2600
$11.2600 / $17.7000 RFQ
DISTI # C01620F00310010
Avnet Abacus 3+PE Female, right angled cable connector with strain relief and clamping ring. Field installable screw termination. (Alt: C01620F00310010) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 7 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for C01620F00310010 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C01620F00310010 by Amphenol Corporation

C01620F00310010
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Samacsys Manufacturer
Amphenol
Connector Type
CIRCULAR CONNECTOR
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Want to compare parts?
  1. C01620F00310010
    Amphenol Corporation
    Circular Connector
    VS

Related Parts for C01620F00310010

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C01620F00310010 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C01620F00310010 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of C01620F00310010 would you like to use for your alert(s)?
  • Please alert me when C01620F00310010 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C01620F00310010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C01620F00310010 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C01620F00310010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C01620F00310010.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C01620F00310010 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: