Part Details for C01610C0170001 by Amphenol Corporation
Overview of C01610C0170001 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for C01610C0170001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C01610C0170001
|
Avnet Americas | 17+PE Male receptacle with mounted gasket. Mounting hole ?26.2. Suitable sealing for fixing screws must be provided. For use with crimp contacts (sold separately). - Boxed Product (Development Kits) (Alt: C01610C0170001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$8.5083 | Buy Now |
DISTI #
C01610C0170001
|
TME | Connector: circular, socket, for panel mounting, PIN: 18, male Min Qty: 1 | 0 |
|
$4.7900 / $7.5100 | RFQ |
DISTI #
C01610C0170001
|
Avnet Abacus | 17+PE Male receptacle with mounted gasket. Mounting hole �26.2. Suitable sealing for fixing screws must be provided. For use with crimp contacts (sold separately). (Alt: C01610C0170001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for C01610C0170001
C01610C0170001 CAD Models
C01610C0170001 Part Data Attributes
|
C01610C0170001
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
C01610C0170001
Amphenol Corporation
Circular Connector, 18 Contact(s), Polyamide66, Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | COMPATIBLE CONTACTS: VN010150046(1); VN010150046(2); ZN010150046(1); ZN010150046(2), POLARIZED, 1 GROUND CONTACT AVAILABLE | |
Backshell Type | SOLID | |
Body Breadth | 1.437 inch | |
Body Length | 1.437 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Contact Resistance | 5 mΩ | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | BAYONET | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL,VDE,CSA | |
Shell Size | 1 | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 |