Part Details for C01610C0080001 by Amphenol Corporation
Overview of C01610C0080001 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C01610C0080001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C01610C0080001
|
Avnet Americas | Connector Circular Housing Receptacle Flange Mount PIN 8+PE Position 1 Shell Size Polyamide 6.6 - Boxed Product (Development Kits) (Alt: C01610C0080001) Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$9.2548 | Buy Now |
DISTI #
C01610C0080001
|
TME | Connector: circular, socket, for panel mounting, PIN: 9, male, IP65 Min Qty: 1 | 0 |
|
$5.2400 / $15.6000 | RFQ |
DISTI #
C01610C0080001
|
Avnet Abacus | Circular Connector, C16-3 Series, Flange Mount Receptacle, 9 Contacts, Crimp Pin, Bayonet (Alt: C01610C0080001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for C01610C0080001
C01610C0080001 CAD Models
C01610C0080001 Part Data Attributes
|
C01610C0080001
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
C01610C0080001
Amphenol Corporation
Circular Connector, 9 Contact(s), Polyamide66, Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | COMPATIBLE CONTACTS: VN010160003(1); VN010160003(2); ZN010160003(1); ZN010160003(2), POLARIZED, 1 GROUND CONTACT AVAILABLE | |
Backshell Type | SOLID | |
Body Breadth | 1.437 inch | |
Body Depth | 0.787 inch | |
Body Length | 1.437 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | Other Circular Connectors | |
Contact Gender | MALE | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | BAYONET | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 12 A | |
Reference Standard | UL,VDE,CSA | |
Shell Material | ALUMINUM | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |