Part Details for C01005X7R100-102KPBE by VENKEL LTD
Overview of C01005X7R100-102KPBE by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C01005X7R100-102KPBE
C01005X7R100-102KPBE CAD Models
C01005X7R100-102KPBE Part Data Attributes
|
C01005X7R100-102KPBE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C01005X7R100-102KPBE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 01005, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
JESD-609 Code | e0 | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for C01005X7R100-102KPBE
This table gives cross-reference parts and alternative options found for C01005X7R100-102KPBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C01005X7R100-102KPBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM022R71A102KA12L | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C01005X7R100-102KPBE vs GRM022R71A102KA12L |
MLASL042SB7102KWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | C01005X7R100-102KPBE vs MLASL042SB7102KWNA01 |
MSASL042SB7102KWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | C01005X7R100-102KPBE vs MSASL042SB7102KWNA01 |
C01005X7R100-102KPBR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 01005, CHIP | VENKEL LTD | C01005X7R100-102KPBE vs C01005X7R100-102KPBR |
C01005X7R100-102KPBP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 01005, CHIP | VENKEL LTD | C01005X7R100-102KPBE vs C01005X7R100-102KPBP |
CMC-010/102KX01005T13F | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Tecate Group | C01005X7R100-102KPBE vs CMC-010/102KX01005T13F |
C01005X7R100-102KPD | Ceramic Capacitor, Ceramic, | VENKEL LTD | C01005X7R100-102KPBE vs C01005X7R100-102KPD |
CM02X7R102K10AH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 01005, | KYOCERA Corporation | C01005X7R100-102KPBE vs CM02X7R102K10AH |
C01005X7R100-102KND | Ceramic Capacitor, Ceramic, | VENKEL LTD | C01005X7R100-102KPBE vs C01005X7R100-102KND |
C01005X7R100-102KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C01005X7R100-102KPBE vs C01005X7R100-102KPE |