C01005COG160-4R7DSNR
VENKEL LTD
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 01005,

Overview of C01005COG160-4R7DSNR by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for C01005COG160-4R7DSNR by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C01005COG160-4R7DSNR by VENKEL LTD

C01005COG160-4R7DSNR
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VENKEL LTD
Package Description
, 01005
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0000047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.203 mm
JESD-609 Code
e3
Length
0.406 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10.6383%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Paper, 13 Inch
Positive Tolerance
10.6383%
Rated (DC) Voltage (URdc)
16 V
Size Code
01005
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.203 mm
Want to compare parts?
  1. C01005COG160-4R7DSNR
    VENKEL LTD
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 01005,
    VS

Alternate Parts for C01005COG160-4R7DSNR

This table gives cross-reference parts and alternative options found for C01005COG160-4R7DSNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C01005COG160-4R7DSNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMC-016/4R7DN01005TF Ceramic Capacitor, Multilayer, Ceramic, 16V, 10.6383% +Tol, 10.6383% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT Tecate Group C01005COG160-4R7DSNR vs CMC-016/4R7DN01005TF
C01005C0G160-4R7DGD Ceramic Capacitor, Ceramic, VENKEL LTD C01005COG160-4R7DSNR vs C01005C0G160-4R7DGD
C01005C0G160-4R7DGU Ceramic Capacitor, Ceramic, VENKEL LTD C01005COG160-4R7DSNR vs C01005C0G160-4R7DGU
0101YA4R7DA1UA Ceramic Capacitor, Ceramic, Kyocera AVX Components C01005COG160-4R7DSNR vs 0101YA4R7DA1UA
C01005COG160-4R7DN6D Ceramic Capacitor, Multilayer, Ceramic, 16V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 01005, VENKEL LTD C01005COG160-4R7DSNR vs C01005COG160-4R7DN6D
C01005C0G160-4R7DGR Ceramic Capacitor, Ceramic, VENKEL LTD C01005COG160-4R7DSNR vs C01005C0G160-4R7DGR
CMC-016/4R7DN01005T13F Ceramic Capacitor, Multilayer, Ceramic, 16V, 10.6383% +Tol, 10.6383% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT Tecate Group C01005COG160-4R7DSNR vs CMC-016/4R7DN01005T13F
C01005COG160-4R7DSN6P Ceramic Capacitor, Multilayer, Ceramic, 16V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 01005, VENKEL LTD C01005COG160-4R7DSNR vs C01005COG160-4R7DSN6P
CC0100DRNPO7BN4R7 Ceramic Capacitor, Multilayer, Ceramic, 16V, 10.6383% +Tol, 10.6383% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 01005, CHIP YAGEO Corporation C01005COG160-4R7DSNR vs CC0100DRNPO7BN4R7
C01005C0G160-4R7DN6P Ceramic Capacitor, Multilayer, Ceramic, 16V, 10.64% +Tol, 10.64% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT VENKEL LTD C01005COG160-4R7DSNR vs C01005C0G160-4R7DN6P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C01005COG160-4R7DSNR by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C01005COG160-4R7DSNR by VENKEL LTD

Select Manufacturer
Which Manufacturer of C01005COG160-4R7DSNR would you like to use for your alert(s)?
  • Please alert me when C01005COG160-4R7DSNR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C01005COG160-4R7DSNR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C01005COG160-4R7DSNR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C01005COG160-4R7DSNR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C01005COG160-4R7DSNR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C01005COG160-4R7DSNR by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: