Part Details for C01005COG160-2R2BSN6P by VENKEL LTD
Overview of C01005COG160-2R2BSN6P by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C01005COG160-2R2BSN6P
C01005COG160-2R2BSN6P CAD Models
C01005COG160-2R2BSN6P Part Data Attributes
|
C01005COG160-2R2BSN6P
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C01005COG160-2R2BSN6P
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 16V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 01005,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.203 mm | |
JESD-609 Code | e3 | |
Length | 0.406 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.5455% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 4.5455% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.203 mm |
Alternate Parts for C01005COG160-2R2BSN6P
This table gives cross-reference parts and alternative options found for C01005COG160-2R2BSN6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C01005COG160-2R2BSN6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C01005COG160-2R2BSND | Ceramic Capacitor, Multilayer, Ceramic, 16V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 01005, | VENKEL LTD | C01005COG160-2R2BSN6P vs C01005COG160-2R2BSND |
C01005C0G160-2R2BPBD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 01005, | VENKEL LTD | C01005COG160-2R2BSN6P vs C01005C0G160-2R2BPBD |
GRM0225C1C2R2BD05B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C01005COG160-2R2BSN6P vs GRM0225C1C2R2BD05B |
C01005COG160-2R2BG6D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 01005, | VENKEL LTD | C01005COG160-2R2BSN6P vs C01005COG160-2R2BG6D |
NMC01005NPO2R2B16TRPF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 4.5455% +Tol, 4.5455% -Tol, NP0, -/+30ppm/Cel TC, 0.0000022uF, 01005, | NIC Components Corp | C01005COG160-2R2BSN6P vs NMC01005NPO2R2B16TRPF |
C01005C0G160-2R2BGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C01005COG160-2R2BSN6P vs C01005C0G160-2R2BGU |
GRM0225C1C2R2BD05L | Ceramic Capacitor, Multilayer, Ceramic, 16V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C01005COG160-2R2BSN6P vs GRM0225C1C2R2BD05L |
C01005C0G160-2R2BPP | Ceramic Capacitor, Ceramic, | VENKEL LTD | C01005COG160-2R2BSN6P vs C01005C0G160-2R2BPP |
C01005C0G160-2R2BPBE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 01005, | VENKEL LTD | C01005COG160-2R2BSN6P vs C01005C0G160-2R2BPBE |
C01005C0G160-2R2BPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C01005COG160-2R2BSN6P vs C01005C0G160-2R2BPE |