Datasheets
C01005COG160-100KPB by: VENKEL LTD

Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 01005,

Part Details for C01005COG160-100KPB by VENKEL LTD

Overview of C01005COG160-100KPB by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for C01005COG160-100KPB

C01005COG160-100KPB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C01005COG160-100KPB Part Data Attributes

C01005COG160-100KPB VENKEL LTD
Buy Now Datasheet
Compare Parts:
C01005COG160-100KPB VENKEL LTD Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 01005,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VENKEL LTD
Package Description , 01005
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.00001 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.203 mm
JESD-609 Code e4
Length 0.406 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 16 V
Size Code 01005
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Palladium/Silver (Pd/Ag)
Terminal Shape WRAPAROUND
Width 0.203 mm

Alternate Parts for C01005COG160-100KPB

This table gives cross-reference parts and alternative options found for C01005COG160-100KPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C01005COG160-100KPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0101YA100KA1UA Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 01005, CHIP Kyocera AVX Components C01005COG160-100KPB vs 0101YA100KA1UA
C01005C0G160-100KPR Ceramic Capacitor, Ceramic, VENKEL LTD C01005COG160-100KPB vs C01005C0G160-100KPR
C01005COG160-100KG6B Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 01005, VENKEL LTD C01005COG160-100KPB vs C01005COG160-100KG6B
CMC-016/100KN01005T13F Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT Tecate Group C01005COG160-100KPB vs CMC-016/100KN01005T13F
C01005COG160-100KSN6P Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 01005, VENKEL LTD C01005COG160-100KPB vs C01005COG160-100KSN6P
C01005COG160-100KGB Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 01005, VENKEL LTD C01005COG160-100KPB vs C01005COG160-100KGB
C01005C0G160-100KPE Ceramic Capacitor, Ceramic, VENKEL LTD C01005COG160-100KPB vs C01005C0G160-100KPE
C01005COG160-100KP6D Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 01005, VENKEL LTD C01005COG160-100KPB vs C01005COG160-100KP6D
C01005COG160-100KPB6D Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 01005, VENKEL LTD C01005COG160-100KPB vs C01005COG160-100KPB6D
C01005C0G160-100KNE Ceramic Capacitor, Ceramic, CHIP VENKEL LTD C01005COG160-100KPB vs C01005C0G160-100KNE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C01005COG160-100KPB by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C01005COG160-100KPB by VENKEL LTD

Select Manufacturer
Which Manufacturer of C01005COG160-100KPB would you like to use for your alert(s)?
  • Please alert me when C01005COG160-100KPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C01005COG160-100KPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C01005COG160-100KPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C01005COG160-100KPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C01005COG160-100KPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C01005COG160-100KPB by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: