Part Details for C01005COG160-0R3BSN6D by VENKEL LTD
Overview of C01005COG160-0R3BSN6D by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C01005COG160-0R3BSN6D
C01005COG160-0R3BSN6D CAD Models
C01005COG160-0R3BSN6D Part Data Attributes
|
C01005COG160-0R3BSN6D
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C01005COG160-0R3BSN6D
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 16V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000003uF, 01005,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.203 mm | |
JESD-609 Code | e3 | |
Length | 0.406 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 33.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 10 Inch | |
Positive Tolerance | 33.3333% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.203 mm |
Alternate Parts for C01005COG160-0R3BSN6D
This table gives cross-reference parts and alternative options found for C01005COG160-0R3BSN6D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C01005COG160-0R3BSN6D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C01005COG160-0R3BG6R | Ceramic Capacitor, Multilayer, Ceramic, 16V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000003uF, 01005, | VENKEL LTD | C01005COG160-0R3BSN6D vs C01005COG160-0R3BG6R |
C01005COG160-0R3BN6D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000003uF, 01005, | VENKEL LTD | C01005COG160-0R3BSN6D vs C01005COG160-0R3BN6D |
C01005COG160-0R3BP6R | Ceramic Capacitor, Multilayer, Ceramic, 16V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000003uF, 01005, | VENKEL LTD | C01005COG160-0R3BSN6D vs C01005COG160-0R3BP6R |
C01005COG160-0R3BG6D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000003uF, 01005, | VENKEL LTD | C01005COG160-0R3BSN6D vs C01005COG160-0R3BG6D |
C01005COG160-0R3BSNP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000003uF, 01005, | VENKEL LTD | C01005COG160-0R3BSN6D vs C01005COG160-0R3BSNP |
C01005COG160-0R3BP6P | Ceramic Capacitor, Multilayer, Ceramic, 16V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000003uF, 01005, | VENKEL LTD | C01005COG160-0R3BSN6D vs C01005COG160-0R3BP6P |
C01005C0G160-0R3BNE | Ceramic Capacitor, Ceramic, CHIP | VENKEL LTD | C01005COG160-0R3BSN6D vs C01005C0G160-0R3BNE |
RF02N0R3B160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 01005, CHIP | Walsin Technology Corporation | C01005COG160-0R3BSN6D vs RF02N0R3B160CT |
C01005COG160-0R3BSN6P | Ceramic Capacitor, Multilayer, Ceramic, 16V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000003uF, 01005, | VENKEL LTD | C01005COG160-0R3BSN6D vs C01005COG160-0R3BSN6P |
C01005C0G160-0R3BPP | Ceramic Capacitor, Ceramic, | VENKEL LTD | C01005COG160-0R3BSN6D vs C01005C0G160-0R3BPP |