C01005C0G160-3R9CNR
VENKEL LTD
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 01005, CHIP

Overview of C01005C0G160-3R9CNR by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for C01005C0G160-3R9CNR by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C01005C0G160-3R9CNR by VENKEL LTD

C01005C0G160-3R9CNR
VENKEL LTD
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
, 01005
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000039 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.2 mm
JESD-609 Code
e3
Length
0.4 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
6.4103%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
6.4103%
Rated (DC) Voltage (URdc)
16 V
Size Code
01005
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.2 mm
Want to compare parts?
  1. C01005C0G160-3R9CNR
    VENKEL LTD
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 01005, CHIP
    VS

Alternate Parts for C01005C0G160-3R9CNR

This table gives cross-reference parts and alternative options found for C01005C0G160-3R9CNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C01005C0G160-3R9CNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C01005COG160-3R9CPB6P Ceramic Capacitor, Multilayer, Ceramic, 16V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 01005, VENKEL LTD C01005C0G160-3R9CNR vs C01005COG160-3R9CPB6P
C01005COG160-3R9CSND Ceramic Capacitor, Multilayer, Ceramic, 16V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 01005, VENKEL LTD C01005C0G160-3R9CNR vs C01005COG160-3R9CSND
CL02C3R9CO2ANNB Ceramic Capacitor, Multilayer, Ceramic, 16V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 01005, CHIP Samsung Electro-Mechanics C01005C0G160-3R9CNR vs CL02C3R9CO2ANNB
C01005C0G160-3R9CPR Ceramic Capacitor, Ceramic, VENKEL LTD C01005C0G160-3R9CNR vs C01005C0G160-3R9CPR
C01005COG160-3R9CN6D Ceramic Capacitor, Multilayer, Ceramic, 16V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 01005, VENKEL LTD C01005C0G160-3R9CNR vs C01005COG160-3R9CN6D
C01005COG160-3R9CP6R Ceramic Capacitor, Multilayer, Ceramic, 16V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 01005, VENKEL LTD C01005C0G160-3R9CNR vs C01005COG160-3R9CP6R
C01005COG160-3R9CSNP Ceramic Capacitor, Multilayer, Ceramic, 16V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 01005, VENKEL LTD C01005C0G160-3R9CNR vs C01005COG160-3R9CSNP
C01005C0G160-3R9CPD Ceramic Capacitor, Ceramic, VENKEL LTD C01005C0G160-3R9CNR vs C01005C0G160-3R9CPD
C01005C0G160-3R9CPP Ceramic Capacitor, Ceramic, VENKEL LTD C01005C0G160-3R9CNR vs C01005C0G160-3R9CPP
C01005C0G160-3R9CN6P Ceramic Capacitor, Multilayer, Ceramic, 16V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT VENKEL LTD C01005C0G160-3R9CNR vs C01005C0G160-3R9CN6P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C01005C0G160-3R9CNR by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C01005C0G160-3R9CNR by VENKEL LTD

Select Manufacturer
Which Manufacturer of C01005C0G160-3R9CNR would you like to use for your alert(s)?
  • Please alert me when C01005C0G160-3R9CNR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C01005C0G160-3R9CNR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C01005C0G160-3R9CNR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C01005C0G160-3R9CNR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C01005C0G160-3R9CNR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C01005C0G160-3R9CNR by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: