Part Details for C01005C0G160-1R0DPBR by VENKEL LTD
Overview of C01005C0G160-1R0DPBR by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C01005C0G160-1R0DPBR
C01005C0G160-1R0DPBR CAD Models
C01005C0G160-1R0DPBR Part Data Attributes
|
C01005C0G160-1R0DPBR
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C01005C0G160-1R0DPBR
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 16V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 01005,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
JESD-609 Code | e0 | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 50% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for C01005C0G160-1R0DPBR
This table gives cross-reference parts and alternative options found for C01005C0G160-1R0DPBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C01005C0G160-1R0DPBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C01005C0G160-1R0DND | Ceramic Capacitor, Multilayer, Ceramic, 16V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 01005, | VENKEL LTD | C01005C0G160-1R0DPBR vs C01005C0G160-1R0DND |
C01005COG160-1R0DPB6P | Ceramic Capacitor, Multilayer, Ceramic, 16V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 01005, | VENKEL LTD | C01005C0G160-1R0DPBR vs C01005COG160-1R0DPB6P |
C01005C0G160-1R0DN6P | Ceramic Capacitor, Multilayer, Ceramic, 16V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | VENKEL LTD | C01005C0G160-1R0DPBR vs C01005C0G160-1R0DN6P |
C01005C0G160-1R0DPBE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 01005, | VENKEL LTD | C01005C0G160-1R0DPBR vs C01005C0G160-1R0DPBE |
C01005C0G160-1R0DGP | Ceramic Capacitor, Ceramic, | VENKEL LTD | C01005C0G160-1R0DPBR vs C01005C0G160-1R0DGP |
C01005C0G160-1R0DGR | Ceramic Capacitor, Ceramic, | VENKEL LTD | C01005C0G160-1R0DPBR vs C01005C0G160-1R0DGR |
C01005COG160-1R0DP6P | Ceramic Capacitor, Multilayer, Ceramic, 16V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 01005, | VENKEL LTD | C01005C0G160-1R0DPBR vs C01005COG160-1R0DP6P |
C01005COG160-1R0DSN6D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 01005, | VENKEL LTD | C01005C0G160-1R0DPBR vs C01005COG160-1R0DSN6D |
C01005COG160-1R0DSNR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 01005, | VENKEL LTD | C01005C0G160-1R0DPBR vs C01005COG160-1R0DSNR |
0101YA1R0DA7UA | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | C01005C0G160-1R0DPBR vs 0101YA1R0DA7UA |