Part Details for C007-10B-010-1002 by Amphenol Corporation
Overview of C007-10B-010-1002 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-174SMAZBNC-007.5 | Amphenol Cables on Demand | Amphenol CO-174SMAZBNC-007.5 SMA Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 7.5ft | |
CO-059BNCRBNC-007.5 | Amphenol Cables on Demand | Amphenol CO-059BNCRBNC-007.5 BNC Male to BNC Right Angle Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 7.5ft | |
100201SCX | Rochester Electronics LLC | 100201 - OR/NOR Gate, 100K Series, 1-Func, 2-Input, ECL, PDSO8 |
Part Details for C007-10B-010-1002
C007-10B-010-1002 CAD Models
C007-10B-010-1002 Part Data Attributes
|
C007-10B-010-1002
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
C007-10B-010-1002
Amphenol Corporation
Card Edge Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
Alternate Parts for C007-10B-010-1002
This table gives cross-reference parts and alternative options found for C007-10B-010-1002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C007-10B-010-1002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C00710B0081002 | Card Edge Connector, 8 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal | Amphenol Corporation | C007-10B-010-1002 vs C00710B0081002 |
C00710B0081001 | Card Edge Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Corporation | C007-10B-010-1002 vs C00710B0081001 |
C00710B0080001 | Card Edge Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Corporation | C007-10B-010-1002 vs C00710B0080001 |
C00710B0100001 | Card Edge Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Corporation | C007-10B-010-1002 vs C00710B0100001 |
C007-10B-008-1001 | 8 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SOLDER | Amphenol Corporation | C007-10B-010-1002 vs C007-10B-008-1001 |
C007-10B-010-0002 | 10 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT | Amphenol Corporation | C007-10B-010-1002 vs C007-10B-010-0002 |
C007-10B-010-0001 | 10 CONTACT(S), FEMALE, STRAIGHT FFC/FPC CONNECTOR, SOLDER | Amphenol Corporation | C007-10B-010-1002 vs C007-10B-010-0001 |
C007-10B-008-0001 | 8 CONTACT(S), FEMALE, STRAIGHT FFC/FPC CONNECTOR, SOLDER | Amphenol Corporation | C007-10B-010-1002 vs C007-10B-008-0001 |