Part Details for C0050E3A by Eaton Corporation
Overview of C0050E3A by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0050E3A
C0050E3A CAD Models
C0050E3A Part Data Attributes
|
C0050E3A
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
C0050E3A
Eaton Corporation
Power Transformer, 50VA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | unknown | |
Approvals | CSA; CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 82.804 mm | |
Input Voltage-Nom | 208/277 V | |
Length | 91.694 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Voltage 1 | 120 V | |
Primary Rating | SINGLE 208/277V CT | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 50 VA | |
Width | 76.2 mm |