Part Details for C-830-56XT by Molex
Overview of C-830-56XT by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C-830-56XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9000 |
|
RFQ | ||
|
Quest Components | 7200 |
|
$0.7500 / $2.5000 | Buy Now | |
DISTI #
MOL19073-0205
|
Interstate Connecting Components | RING AVIKRIMP EXPD TAPED (C-8 0-56XT) | 4000 |
|
$0.3384 / $0.3599 | Buy Now |
Part Details for C-830-56XT
C-830-56XT CAD Models
C-830-56XT Part Data Attributes
|
C-830-56XT
Molex
Buy Now
Datasheet
|
Compare Parts:
C-830-56XT
Molex
Ring Terminal, 5mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 5 mm2 | |
Wire Gauge | 10 AWG |