Datasheets
C-51505NFJ-SLW-APN by: KYOCERA Corporation

Graphic Dot Matrix LCD Display, White LED

Part Details for C-51505NFJ-SLW-APN by KYOCERA Corporation

Overview of C-51505NFJ-SLW-APN by KYOCERA Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SLW29S-1C7LF Amphenol Communications Solutions 1.00mm Flex Connectors, SLW-S series, 29 Position, Top Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal
SLW9S-1C7LF Amphenol Communications Solutions 1.00mm Flex Connectors, SLW-S series, 9 Position, Top Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal
SLW24S-1C7LF Amphenol Communications Solutions 1.00mm Flex Connectors, SLW-S series, 24 Position, Top Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal

Price & Stock for C-51505NFJ-SLW-APN

Part # Distributor Description Stock Price Buy
DISTI # C-51505NFJ-SLW-APN
Avnet Americas 20X2 CHARACTER LCD ROHS - Bulk (Alt: C-51505NFJ-SLW-APN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ

Part Details for C-51505NFJ-SLW-APN

C-51505NFJ-SLW-APN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C-51505NFJ-SLW-APN Part Data Attributes

C-51505NFJ-SLW-APN KYOCERA Corporation
Buy Now Datasheet
Compare Parts:
C-51505NFJ-SLW-APN KYOCERA Corporation Graphic Dot Matrix LCD Display, White LED
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer KYOCERA CORP
Reach Compliance Code unknown
Date Of Intro 2017-05-03
Backlight LED-WHITE
Display Format 20 X 2
Fluid Type FSTN
Interface PARALLEL
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Optoelectronic Device Type GRAPHIC DOT MATRIX LCD DISPLAY
Polarization Mode TRANSFLECTIVE
Supply Voltage-Max 5.7 V
Supply Voltage-Min 4.9 V
Supply Voltage-Nom 5.3 V
Viewing Area Height 19 mm
Viewing Area Length 83 mm

C-51505NFJ-SLW-APN Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C-51505NFJ-SLW-APN by KYOCERA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C-51505NFJ-SLW-APN by KYOCERA Corporation

Select Manufacturer
Which Manufacturer of C-51505NFJ-SLW-APN would you like to use for your alert(s)?
  • Please alert me when C-51505NFJ-SLW-APN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C-51505NFJ-SLW-APN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C-51505NFJ-SLW-APN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C-51505NFJ-SLW-APN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C-51505NFJ-SLW-APN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C-51505NFJ-SLW-APN by KYOCERA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: