Part Details for C-3S63U-30 by Teledyne Technologies Inc
Overview of C-3S63U-30 by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for C-3S63U-30
C-3S63U-30 CAD Models
C-3S63U-30 Part Data Attributes
|
C-3S63U-30
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
C-3S63U-30
Teledyne Technologies Inc
3 Port Circulator, 3200MHz Min, 6500MHz Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Additional Feature | SMA-F | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 46.99 dBm | |
Insertion Loss-Max | 0.5 dB | |
Operating Frequency-Max | 6500 MHz | |
Operating Frequency-Min | 3200 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | 3 PORT CIRCULATOR | |
Terminal Finish | ZINC | |
VSWR-Max | 1.35 |