Part Details for C-2-TYPE31.2000KB-A:PBFREE by Seiko Epson Corporation
Overview of C-2-TYPE31.2000KB-A:PBFREE by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Part Details for C-2-TYPE31.2000KB-A:PBFREE
C-2-TYPE31.2000KB-A:PBFREE CAD Models
C-2-TYPE31.2000KB-A:PBFREE Part Data Attributes
|
C-2-TYPE31.2000KB-A:PBFREE
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
C-2-TYPE31.2000KB-A:PBFREE
Seiko Epson Corporation
Parallel - Fundamental Quartz Crystal, 31.2MHz Nom, LEAD FREE PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | LEAD FREE PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.1 µW | |
Frequency Stability | 0.0049% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 12.5 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 31.2 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | D2.0XH6.0 (mm)/D0.079XH0.236 (inch) | |
Series Resistance | 35000 Ω | |
Surface Mount | NO |
Alternate Parts for C-2-TYPE31.2000KB-A:PBFREE
This table gives cross-reference parts and alternative options found for C-2-TYPE31.2000KB-A:PBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C-2-TYPE31.2000KB-A:PBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C-2-TYPE31.2000KB-A | Parallel - Fundamental Quartz Crystal, 31.2MHz Nom, | Seiko Epson Corporation | C-2-TYPE31.2000KB-A:PBFREE vs C-2-TYPE31.2000KB-A |
C-2-TYPE31.2000KB-A:PBFREE | QUARTZ CRYSTAL RESONATOR, 31.2 MHz, LEAD FREE PACKAGE-2 | Epson Electronics America Inc | C-2-TYPE31.2000KB-A:PBFREE vs C-2-TYPE31.2000KB-A:PBFREE |