C-2-TYPE31.2000KA-AG
Description: QUARTZ CRYSTAL RESONATOR, 31.2 MHz

Overview of C-2-TYPE31.2000KA-AG by Epson Electronics America Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Transportation and Logistics Telecommunications Automotive

CAD Models for C-2-TYPE31.2000KA-AG by Epson Electronics America Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C-2-TYPE31.2000KA-AG by Epson Electronics America Inc

C-2-TYPE31.2000KA-AG
Epson Electronics America Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEIKO EPSON CORP
Reach Compliance Code
unknown
HTS Code
8541.60.00.60
Aging
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
0.1 µW
Frequency Stability
0.0049%
Frequency Tolerance
20 ppm
Load Capacitance
7 pF
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
31.2 MHz
Operating Temperature-Max
60 °C
Operating Temperature-Min
-10 °C
Physical Dimension
D2.0XH6.0 (mm)/D0.079XH0.236 (inch)
Series Resistance
35000 Ω
Surface Mount
NO
Want to compare parts?
  1. C-2-TYPE31.2000KA-AG
    Epson Electronics America Inc
    QUARTZ CRYSTAL RESONATOR, 31.2 MHz
    VS

Alternate Parts for C-2-TYPE31.2000KA-AG

This table gives cross-reference parts and alternative options found for C-2-TYPE31.2000KA-AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C-2-TYPE31.2000KA-AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C-2-TYPE31.2000KA-AG:PBFREE QUARTZ CRYSTAL RESONATOR, 31.2 MHz, LEAD FREE PACKAGE-2 Epson Electronics America Inc C-2-TYPE31.2000KA-AG vs C-2-TYPE31.2000KA-AG:PBFREE
C-2-TYPE31.2000KA-AG:PBFREE Parallel - Fundamental Quartz Crystal, 31.2MHz Nom, LEAD FREE PACKAGE-2 Seiko Epson Corporation C-2-TYPE31.2000KA-AG vs C-2-TYPE31.2000KA-AG:PBFREE
Part Number Description Manufacturer Compare
C-2-TYPE31.2000KA-AG:PBFREE Parallel - Fundamental Quartz Crystal, 31.2MHz Nom, LEAD FREE PACKAGE-2 Seiko Epson Corporation C-2-TYPE31.2000KA-AG vs C-2-TYPE31.2000KA-AG:PBFREE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C-2-TYPE31.2000KA-AG by Epson Electronics America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C-2-TYPE31.2000KA-AG by Epson Electronics America Inc

  • Please alert me when C-2-TYPE31.2000KA-AG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C-2-TYPE31.2000KA-AG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C-2-TYPE31.2000KA-AG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C-2-TYPE31.2000KA-AG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C-2-TYPE31.2000KA-AG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C-2-TYPE31.2000KA-AG by Epson Electronics America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: